Part Details for MC74VHCT573ADWG by onsemi
Overview of MC74VHCT573ADWG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for MC74VHCT573ADWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4348
|
Newark | Ic, latch, single,8-Bit, ahct/Vhct-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74VHCT573ADWG Min Qty: 456 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73AK5854
|
Newark | Octal D Latch With 3-State Output |Onsemi MC74VHCT573ADWG Min Qty: 710 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4670 / $0.6820 | Buy Now |
DISTI #
MC74VHCT573ADWG-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
355 In Stock |
|
$0.6505 / $1.1300 | Buy Now |
DISTI #
70466591
|
RS | MC74VHCT573ADWG Octal Latch, Transparent D Type,3 State,4.5 to 5.5V,20-Pin SOIC | ON Semiconductor MC74VHCT573ADWG RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3730 / $0.4380 | RFQ |
|
Bristol Electronics | 952 |
|
RFQ | ||
|
Quest Components | 761 |
|
$0.7060 / $1.7650 | Buy Now | |
|
Rochester Electronics | Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 52804 |
|
$0.4413 / $0.5192 | Buy Now |
Part Details for MC74VHCT573ADWG
MC74VHCT573ADWG CAD Models
MC74VHCT573ADWG Part Data Attributes
|
MC74VHCT573ADWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT573ADWG
onsemi
Octal D Latch with 3-State Output, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for MC74VHCT573ADWG
This table gives cross-reference parts and alternative options found for MC74VHCT573ADWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT573ADWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHCT573ADWR2 | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Rochester Electronics LLC | MC74VHCT573ADWG vs MC74VHCT573ADWR2 |
MC74VHCT573ADWRG | Octal D Latch with 3-State Output, SOIC-20 WB, 1000-REEL | onsemi | MC74VHCT573ADWG vs MC74VHCT573ADWRG |
74VHCT573M | IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20, Bus Driver/Transceiver | National Semiconductor Corporation | MC74VHCT573ADWG vs 74VHCT573M |
74VHCT573MX | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Texas Instruments | MC74VHCT573ADWG vs 74VHCT573MX |
74VHCT573M | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Texas Instruments | MC74VHCT573ADWG vs 74VHCT573M |
74VHCT573MX | Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 | Fairchild Semiconductor Corporation | MC74VHCT573ADWG vs 74VHCT573MX |
74VHCT573AMX | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | MC74VHCT573ADWG vs 74VHCT573AMX |
74VHCT573AM | Octal D-Type Latch with 3-STATE Outputs, 20LD, SOIC, JEDEC MS013, .300", WIDE BODY, 1080/RAIL | Fairchild Semiconductor Corporation | MC74VHCT573ADWG vs 74VHCT573AM |
TC74VHCT573AFW | IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74VHCT573ADWG vs TC74VHCT573AFW |
MC74VHCT573ADWR2 | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74VHCT573ADWG vs MC74VHCT573ADWR2 |