-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Non-inverting Octal Bus Buffer/Line Driver/Line Receiver, TTL Level, 3-State, TSSOP 20 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1103
|
Newark | Log Cmos Bufr 3St Octl Rohs Compliant: Yes |Onsemi MC74VHCT541ADTRG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3800 / $0.5060 | Buy Now |
DISTI #
MC74VHCT541ADTRGOSCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6094 In Stock |
|
$0.3674 / $0.9800 | Buy Now |
DISTI #
MC74VHCT541ADTRG
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R - Tape and Reel (Alt: MC74VHCT541ADTRG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 12500 |
|
$0.2420 / $0.2889 | Buy Now |
DISTI #
863-MC74VHCT541ADTRG
|
Mouser Electronics | Buffers & Line Drivers 5V Octal 3-State Non-Inverting TTL RoHS: Compliant | 5505 |
|
$0.3670 / $0.9200 | Buy Now |
DISTI #
E02:0323_00076178
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2343 | Europe - 5000 |
|
$0.3363 / $0.3424 | Buy Now |
DISTI #
V72:2272_07277029
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2303 Container: Cut Strips | Americas - 1035 |
|
$0.3769 / $0.5240 | Buy Now |
|
Future Electronics | 74VHCT Series 4.5 to 5.5 V 3-State Surface Mount Octal Bus Buffer -TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3600 | Buy Now |
|
Future Electronics | 74VHCT Series 4.5 to 5.5 V 3-State Surface Mount Octal Bus Buffer -TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3600 | Buy Now |
DISTI #
77301148
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2343 | Americas - 5000 |
|
$0.3366 / $0.3427 | Buy Now |
DISTI #
66400028
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2303 | Americas - 1035 |
|
$0.3769 / $0.4897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHCT541ADTRG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT541ADTRG
onsemi
Non-inverting Octal Bus Buffer/Line Driver/Line Receiver, TTL Level, 3-State, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74VHCT541ADTRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT541ADTRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHCT541ADTR2 | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74VHCT541ADTRG vs MC74VHCT541ADTR2 |
MC74VHCT541ADTG | Non-inverting Octal Bus Buffer/Line Driver/Line Receiver, TTL Level, 3-State, TSSOP 20 LEAD, 75-TUBE | onsemi | MC74VHCT541ADTRG vs MC74VHCT541ADTG |
74VHCT541AMTCX | Octal Buffer/Line Driver with 3-STATE Outputs, 2500-REEL | onsemi | MC74VHCT541ADTRG vs 74VHCT541AMTCX |
74VHCT541ATTR | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74VHCT541ADTRG vs 74VHCT541ATTR |
74VHCT541AMTCX_NL | Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74VHCT541ADTRG vs 74VHCT541AMTCX_NL |
SN74AHCT541PWRG4 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-TSSOP -40 to 125 | Texas Instruments | MC74VHCT541ADTRG vs SN74AHCT541PWRG4 |
SN74AHCT541PWLE | Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74VHCT541ADTRG vs SN74AHCT541PWLE |
TC74VHCT541AFT | IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74VHCT541ADTRG vs TC74VHCT541AFT |
SN74AHCT541PWG4 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-TSSOP -40 to 125 | Texas Instruments | MC74VHCT541ADTRG vs SN74AHCT541PWG4 |
SN74AHCT541PWE4 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-TSSOP -40 to 125 | Texas Instruments | MC74VHCT541ADTRG vs SN74AHCT541PWE4 |