Part Details for MC74VHC4066DR2G by onsemi
Overview of MC74VHC4066DR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74VHC4066DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4375
|
Newark | Ic, analog Switch, quad, spst, hc-Cmos, sop,14Pin, plastic |Onsemi MC74VHC4066DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2410 | Buy Now |
DISTI #
MC74VHC4066DR2GOSCT-ND
|
DigiKey | IC SWITCH SPST-NOX4 70OHM 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
179 In Stock |
|
$0.1764 / $0.6200 | Buy Now |
DISTI #
MC74VHC4066DR2G
|
Avnet Americas | Analog Switch Quad SPST 14-Pin SOIC T/R - Tape and Reel (Alt: MC74VHC4066DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1646 / $0.1964 | Buy Now |
DISTI #
863-MC74VHC4066DR2G
|
Mouser Electronics | Multiplexer Switch ICs 2-12V ANLG Mux/Demux -55 to 85deg C RoHS: Compliant | 1875 |
|
$0.2000 / $0.6100 | Buy Now |
|
Future Electronics | MC74VHC Series 12 V Mux/Demux Surface Mount Shifter - SOIC−14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1990 / $0.2150 | Buy Now |
|
Rochester Electronics | MC74VHC4066 - Quad Analog Switch/ Multiplexer/Demultiplexer High-Performance Silicon-Gate CMOS RoHS: Compliant Status: Rochester-Active Min Qty: 1 | 10 |
|
RFQ | |
DISTI #
MC74VHC4066DR2G
|
Avnet Americas | Analog Switch Quad SPST 14-Pin SOIC T/R - Tape and Reel (Alt: MC74VHC4066DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1646 / $0.1964 | Buy Now |
DISTI #
MC74VHC4066DR2G
|
Avnet Silica | Analog Switch Quad SPST 14-Pin SOIC T/R (Alt: MC74VHC4066DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74VHC4066DR2G
|
EBV Elektronik | Analog Switch Quad SPST 14-Pin SOIC T/R (Alt: MC74VHC4066DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 10000 |
|
RFQ |
Part Details for MC74VHC4066DR2G
MC74VHC4066DR2G CAD Models
MC74VHC4066DR2G Part Data Attributes:
|
MC74VHC4066DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC4066DR2G
onsemi
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux), SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 30 Ω | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 35 ns | |
Switch-on Time-Max | 30 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74VHC4066DR2G
This table gives cross-reference parts and alternative options found for MC74VHC4066DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC4066DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC4066D | 4-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SOIC-14 | onsemi | MC74VHC4066DR2G vs MC74VHC4066D |
74VHC4066MX | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-120AC, SOIC-14 | Fairchild Semiconductor Corporation | MC74VHC4066DR2G vs 74VHC4066MX |
MC74VHC4066DR2 | 4-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SOIC-14 | onsemi | MC74VHC4066DR2G vs MC74VHC4066DR2 |
74VHC4066MX_NL | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-120AC, SOIC-14 | Fairchild Semiconductor Corporation | MC74VHC4066DR2G vs 74VHC4066MX_NL |