Logic
MC74VHC1GT32DFT4
onsemi
Description: AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN

Overview of MC74VHC1GT32DFT4 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Industrial Automation Audio and Video Systems Smart Cities Aerospace and Defense Electronic Manufacturing Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

CAD Models for MC74VHC1GT32DFT4 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74VHC1GT32DFT4 by onsemi

MC74VHC1GT32DFT4
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOT-353
Package Description
TSSOP, TSSOP5/6,.08
Pin Count
5
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
AHC/VHC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.008 A
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
15.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. MC74VHC1GT32DFT4
    onsemi
    AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
    VS

Alternate Parts for MC74VHC1GT32DFT4

This table gives cross-reference parts and alternative options found for MC74VHC1GT32DFT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1GT32DFT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74VHC1GT32DFT1G Single 2-Input OR Gate, TTL Level, 3000-REEL onsemi MC74VHC1GT32DFT4 vs MC74VHC1GT32DFT1G
NLVVHC1GT32DFT2G Single 2-Input OR Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified onsemi MC74VHC1GT32DFT4 vs NLVVHC1GT32DFT2G
MC74VHC1GT32DFT1 AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi MC74VHC1GT32DFT4 vs MC74VHC1GT32DFT1
M74VHC1GT32DFT2G Single 2-Input OR Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi MC74VHC1GT32DFT4 vs M74VHC1GT32DFT2G
MC74VHC1GT32DFT2 AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi MC74VHC1GT32DFT4 vs MC74VHC1GT32DFT2
MC74VHC1GT32DF1G AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN onsemi MC74VHC1GT32DFT4 vs MC74VHC1GT32DF1G
TC7SET32FU IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components MC74VHC1GT32DFT4 vs TC7SET32FU
M74VHC1GT32DFT1G Single 2-Input OR Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi MC74VHC1GT32DFT4 vs M74VHC1GT32DFT1G
NLVVHC1GT32DFT1G Single 2-Input OR Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified onsemi MC74VHC1GT32DFT4 vs NLVVHC1GT32DFT1G
Part Number Description Manufacturer Compare
MC74VHC1GT32DF1G AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN onsemi MC74VHC1GT32DFT4 vs MC74VHC1GT32DF1G
HD74HCT1G32 HCT SERIES, 2-INPUT OR GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation MC74VHC1GT32DFT4 vs HD74HCT1G32
MC74VHC1GT32DFT2 AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi MC74VHC1GT32DFT4 vs MC74VHC1GT32DFT2
74HCT1G32GW-G OR Gate Nexperia MC74VHC1GT32DFT4 vs 74HCT1G32GW-G
NC7ST32P5X_NL OR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation MC74VHC1GT32DFT4 vs NC7ST32P5X_NL
HD74HCT1G32CME HCT SERIES, 2-INPUT OR GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation MC74VHC1GT32DFT4 vs HD74HCT1G32CME
74HCT1G32GW,165 74HC(T)1G32 - 2-input OR gate TSSOP 5-Pin NXP Semiconductors MC74VHC1GT32DFT4 vs 74HCT1G32GW,165
935245740115 OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia MC74VHC1GT32DFT4 vs 935245740115
HD74HCT1G32CME-E HCT SERIES, 2-INPUT OR GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation MC74VHC1GT32DFT4 vs HD74HCT1G32CME-E
CAHCT1G32QDCKRQ1 Automotive, 1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SC70 -40 to 125 Texas Instruments MC74VHC1GT32DFT4 vs CAHCT1G32QDCKRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74VHC1GT32DFT4 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74VHC1GT32DFT4 by onsemi

  • Please alert me when MC74VHC1GT32DFT4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74VHC1GT32DFT4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74VHC1GT32DFT4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74VHC1GT32DFT4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74VHC1GT32DFT4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74VHC1GT32DFT4 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: