Logic
MC74VHC1GT08DFT1
Description: AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN

Overview of MC74VHC1GT08DFT1 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MC74VHC1GT08DFT1 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 27C8232
Newark Single And Gate, 2I/P, Sot-353-5, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-353, Product Range:-, Logic Ic Family:74Vhc, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Output Current:8Ma, Msl:-, Family Type:Vhc Rohs Compliant: No |Onsemi MC74VHC1GT08DFT1 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
Bristol Electronics   2963
RFQ
Quest Components AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5 2370
  • 1 $0.3530
  • 36 $0.1589
  • 316 $0.1059
$0.1059 / $0.3530 Buy Now
Quest Components AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5 1216
  • 1 $0.1412
  • 95 $0.0883
  • 568 $0.0635
$0.0635 / $0.1412 Buy Now

CAD Models for MC74VHC1GT08DFT1 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC74VHC1GT08DFT1 by onsemi

MC74VHC1GT08DFT1
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOT-353
Package Description
SC-70, SC-88A, SOT-353, 5 PIN
Pin Count
5
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Family
AHC/VHC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2 mm
Logic IC Type
AND GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
11 ns
Propagation Delay (tpd)
16.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. MC74VHC1GT08DFT1
    onsemi
    AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
    VS

Alternate Parts for MC74VHC1GT08DFT1

This table gives cross-reference parts and alternative options found for MC74VHC1GT08DFT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1GT08DFT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74VHC1GT08DFT1G Single 2-Input AND Gate, TTL Level, 3000-REEL onsemi MC74VHC1GT08DFT1 vs MC74VHC1GT08DFT1G
MC74VHC1GT08DF1G AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN onsemi MC74VHC1GT08DFT1 vs MC74VHC1GT08DF1G
MC74VHC1GT08DF2G AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN onsemi MC74VHC1GT08DFT1 vs MC74VHC1GT08DF2G
MC74VHC1GT08DFT2G Single 2-Input AND Gate, TTL Level, 3000-REEL onsemi MC74VHC1GT08DFT1 vs MC74VHC1GT08DFT2G
MC74VHC1GT08DFT2 AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi MC74VHC1GT08DFT1 vs MC74VHC1GT08DFT2
Part Number Description Manufacturer Compare
MC74VHC1GT08DFT2 AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi MC74VHC1GT08DFT1 vs MC74VHC1GT08DFT2
MC74VHC1GT08DF1G AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN onsemi MC74VHC1GT08DFT1 vs MC74VHC1GT08DF1G
MC74VHC1GT08DFT1G Single 2-Input AND Gate, TTL Level, 3000-REEL onsemi MC74VHC1GT08DFT1 vs MC74VHC1GT08DFT1G
MC74VHC1GT08DF2G AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN onsemi MC74VHC1GT08DFT1 vs MC74VHC1GT08DF2G
MC74VHC1GT08DFT2G Single 2-Input AND Gate, TTL Level, 3000-REEL onsemi MC74VHC1GT08DFT1 vs MC74VHC1GT08DFT2G

Related Parts for MC74VHC1GT08DFT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74VHC1GT08DFT1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74VHC1GT08DFT1 by onsemi

Select Manufacturer
Which Manufacturer of MC74VHC1GT08DFT1 would you like to use for your alert(s)?
  • Please alert me when MC74VHC1GT08DFT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74VHC1GT08DFT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74VHC1GT08DFT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74VHC1GT08DFT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74VHC1GT08DFT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74VHC1GT08DFT1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: