-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input Exclusive OR Gate, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5695
|
Newark | Single Xor Gate, 2I/P, Sot-23-5, Logic Function:Xor (Exclusive Or), No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Tsop, Product Range:74Vhc1G86, Logic Ic Family:74Vhc, Supply Voltage Min:2V, Msl:-Rohs Compliant: Yes |Onsemi MC74VHC1G86DTT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MC74VHC1G86DTT1GOSCT-ND
|
DigiKey | IC GATE XOR 1CH 2-INP 5TSOP Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6119 In Stock |
|
$0.0648 / $0.4200 | Buy Now |
DISTI #
MC74VHC1G86DTT1G
|
Avnet Americas | XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: MC74VHC1G86DTT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 6000 |
|
RFQ | |
DISTI #
MC74VHC1G86DTT1G
|
Avnet Americas | XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: MC74VHC1G86DTT1G) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24000 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
V36:1790_07278658
|
Arrow Electronics | XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 99 Weeks Date Code: 2317 | Americas - 3000 |
|
$0.0594 / $0.0900 | Buy Now |
DISTI #
68490151
|
Verical | XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2317 | Americas - 3000 |
|
$0.0594 / $0.0900 | Buy Now |
|
Bristol Electronics | 2909 |
|
RFQ | ||
|
Bristol Electronics | 14599 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 2-Input XOR, AHC/VHC-CMOS, 6 Pin, Plastic, TSOP | 11679 |
|
$0.0877 / $0.5010 | Buy Now |
|
Rochester Electronics | XOR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 12067 |
|
$0.0668 / $0.0786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC1G86DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G86DTT1G
onsemi
Single 2-Input Exclusive OR Gate, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 19.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for MC74VHC1G86DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G86DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G86GV,125 | 74AHC(T)1G86 - 2-input EXCLUSIVE-OR gate TSOP 5-Pin | NXP Semiconductors | MC74VHC1G86DTT1G vs 74AHC1G86GV,125 |
74HC1G86GV | XOR Gate | Nexperia | MC74VHC1G86DTT1G vs 74HC1G86GV |
74AHC1G86GV,125 | 74AHC1G86; 74AHCT1G86 - 2-input EXCLUSIVE-OR gate@en-us TSOP 5-Pin | Nexperia | MC74VHC1G86DTT1G vs 74AHC1G86GV,125 |
74HC1G86GV,125 | 74HC(T)1G86 - 2-input EXCLUSIVE-OR gate TSOP 5-Pin | NXP Semiconductors | MC74VHC1G86DTT1G vs 74HC1G86GV,125 |
74HC1G86GV | IC HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate | NXP Semiconductors | MC74VHC1G86DTT1G vs 74HC1G86GV |
74AHC1G86GV | XOR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74VHC1G86DTT1G vs 74AHC1G86GV |
74AHC1G86GV | IC AHC SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SC-74A, SOT-753, 5 PIN, Gate | NXP Semiconductors | MC74VHC1G86DTT1G vs 74AHC1G86GV |
MC74VHC1G86DTT1 | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74VHC1G86DTT1G vs MC74VHC1G86DTT1 |
74HC1G86GV,125 | 74HC1G86; 74HCT1G86 - 2-input EXCLUSIVE-OR gate@en-us TSOP 5-Pin | Nexperia | MC74VHC1G86DTT1G vs 74HC1G86GV,125 |