Part Details for MC74VHC1G86DFT2 by onsemi
Overview of MC74VHC1G86DFT2 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MC74VHC1G86DFT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5959
|
Newark | Ic Gate Xor 1Ch 2-Inp Sc-70 |Onsemi MC74VHC1G86DFT2 RoHS: Not Compliant Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0610 / $0.0760 | Buy Now |
DISTI #
MC74VHC1G86DFT2
|
Avnet Americas | - Tape and Reel (Alt: MC74VHC1G86DFT2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 576 Partner Stock |
|
RFQ | |
|
Onlinecomponents.com | XOR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R RoHS: Compliant | 0 |
|
$0.0800 / $0.5050 | Buy Now |
|
Quest Components | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5 | 774 |
|
$0.0785 / $0.1744 | Buy Now |
|
Rochester Electronics | IC GATE XOR 1CH 2-INP SC-70 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 576 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for MC74VHC1G86DFT2
MC74VHC1G86DFT2 CAD Models
MC74VHC1G86DFT2 Part Data Attributes
|
MC74VHC1G86DFT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G86DFT2
onsemi
AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-353 | |
Package Description | SC-88A, SC-70, SOT-353, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 19.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MC74VHC1G86DFT2
This table gives cross-reference parts and alternative options found for MC74VHC1G86DFT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G86DFT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935245790115 | XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74VHC1G86DFT2 vs 935245790115 |
HD74HC1G86CME | HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | MC74VHC1G86DFT2 vs HD74HC1G86CME |
TC7S86FU(TE85L) | IC HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | MC74VHC1G86DFT2 vs TC7S86FU(TE85L) |
74AHC1G86GW-G | IC AHC SERIES, 2-INPUT XOR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate | NXP Semiconductors | MC74VHC1G86DFT2 vs 74AHC1G86GW-G |
MC74VHC1G86DFT4 | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1G86DFT2 vs MC74VHC1G86DFT4 |
NC7S86P5 | TinyLogic HS 2-Input Exclusive-OR Gate, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 250/TAPE REEL | Fairchild Semiconductor Corporation | MC74VHC1G86DFT2 vs NC7S86P5 |
NC7S86P5 | TinyLogic HS 2-Input Exclusive-OR Gate, 250-REEL | onsemi | MC74VHC1G86DFT2 vs NC7S86P5 |
NC7S86P5X | TinyLogic HS 2-Input Exclusive-OR Gate, 3000-REEL | onsemi | MC74VHC1G86DFT2 vs NC7S86P5X |
74HC1G86GW,125 | 74HC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin | NXP Semiconductors | MC74VHC1G86DFT2 vs 74HC1G86GW,125 |
NLVVHC1G86DFT1G | Single 2-Input Exclusive OR Gate, 3000-REEL, Automotive Qualified | onsemi | MC74VHC1G86DFT2 vs NLVVHC1G86DFT1G |