There are no models available for this part yet.
Overview of MC74VHC1G00DFT2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC74VHC1G00DFT2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67H6740
|
Newark | Ic, logic Gate,2-Input Nand, ahc/Vhc-Cmos, tssop,5Pin, plastic Rohs Compliant: Yes |Onsemi MC74VHC1G00DFT2G RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0450 | Buy Now | |
DISTI #
04R7798
|
Newark | Single Nand Gate, 2I/P, Sot-353-5, Logic Function:Nand Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-70, Product Range:74Vhc1G00, Logic Ic Family:74Vhc, Supply Voltage Min:2V, Msl:- Rohs Compliant: Yes |Onsemi MC74VHC1G00DFT2G RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0670 | Buy Now | |
DISTI #
MC74VHC1G00DFT2GOSCT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SC88A Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7840 In Stock |
|
$0.0309 / $0.3100 | Buy Now | |
DISTI #
MC74VHC1G00DFT2G
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: MC74VHC1G00DFT2G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1885 Partner Stock |
|
RFQ | ||
DISTI #
MC74VHC1G00DFT2G
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: MC74VHC1G00DFT2G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 123000 Factory Stock |
|
$0.0206 / $0.0231 | Buy Now | |
DISTI #
863-MC74VHC1G00DFT2G
|
Mouser Electronics | Logic Gates 2-5.5V Single 2-Input NAND RoHS: Compliant | 4795 |
|
$0.0350 / $0.3100 | Buy Now | |
DISTI #
V72:2272_07278011
|
Arrow Electronics | NAND Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2351 Container: Cut Strips | Americas - 21000 |
|
$0.0273 / $0.2821 | Buy Now | |
Onlinecomponents.com | NAND 74VHC1G00 e3 74VHC logic gate circuit 7.5ns @ 5V 50pF 8mA 8mA 1.5V-3.85V -55C~125C | 0 |
|
$0.0296 / $0.0351 | Buy Now | ||
DISTI #
79023283
|
Verical | NAND Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 258 Package Multiple: 1 Date Code: 2351 | Americas - 21000 |
|
$0.0273 / $0.0743 | Buy Now | |
Rochester Electronics | NAND Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 1885 |
|
$0.0300 / $0.0353 | Buy Now |
CAD Models for MC74VHC1G00DFT2G by onsemi
Part Data Attributes for MC74VHC1G00DFT2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SC-88A (SC-70-5 / SOT-353)
|
Package Description
|
5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
419A-02
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Family
|
AHC/VHC/H/U/V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
NAND GATE
|
Max I(ol)
|
0.008 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inputs
|
2
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP5/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel)
|
260
|
Power Supply Current-Max (ICC)
|
50 mA
|
Prop. Delay@Nom-Sup
|
10 ns
|
Propagation Delay (tpd)
|
15.5 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.25 mm
|
Alternate Parts for MC74VHC1G00DFT2G
This table gives cross-reference parts and alternative options found for MC74VHC1G00DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G00DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G00DFT1G | Single 2-Input NAND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74VHC1G00DFT2G vs MC74VHC1G00DFT1G |
74AHC1G00GW,125 | 74AHC1G00; 74AHCT1G00 - 2-input NAND gate@en-us TSSOP 5-Pin | Nexperia | MC74VHC1G00DFT2G vs 74AHC1G00GW,125 |
MC74VHC1G00DFT2 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1G00DFT2G vs MC74VHC1G00DFT2 |
Related Parts for MC74VHC1G00DFT2G
-
MC74VHC1G00DFT1GGates
-
MC74LVX126MGBus Driver/Transceivers
-
MC9S08RE16CFDEMicrocontrollers
-
PSMN2R6-40YSPower Field-Effect Transistors
-
FDMF3035Switching Regulator or Controllers
-
12062C104KAZ2AFixed Capacitors
-
MBR10100Rectifier Diodes
-
MC78L15ACDR2GLinear Regulator ICs
-
NTJD4105CT2GSmall Signal Field-Effect Transistors