Part Details for MC74VHC125DT by onsemi
Overview of MC74VHC125DT by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC74VHC125DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5960
|
Newark | Mc74Vhc125Dt, Motor Driver Ic |Onsemi MC74VHC125DT RoHS: Not Compliant Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1360 | Buy Now |
DISTI #
2156-MC74VHC125DT-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 14TSSOP Min Qty: 2219 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19776 In Stock |
|
$0.1400 | Buy Now |
DISTI #
MC74VHC125DT
|
Avnet Americas | - Bulk (Alt: MC74VHC125DT) RoHS: Compliant Min Qty: 2671 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 19776 Partner Stock |
|
$0.1161 / $0.1385 | Buy Now |
|
Quest Components | 1544 |
|
$0.1856 / $0.9280 | Buy Now | |
|
Rochester Electronics | Bus Driver, AHC/VHC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4582 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for MC74VHC125DT
MC74VHC125DT CAD Models
MC74VHC125DT Part Data Attributes
|
MC74VHC125DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC125DT
onsemi
AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74VHC125DT
This table gives cross-reference parts and alternative options found for MC74VHC125DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC125DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC125PW,118 | 74AHC125; 74AHCT125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | MC74VHC125DT vs 74AHC125PW,118 |
74VHC125MTCX | Quad Buffer with 3-STATE Outputs, 2500-REEL | onsemi | MC74VHC125DT vs 74VHC125MTCX |
74VHC125MTC | Quad Buffer with 3-STATE Outputs, 2350-TUBE | onsemi | MC74VHC125DT vs 74VHC125MTC |
74VHC125FT | 74VHC Series | Toshiba America Electronic Components | MC74VHC125DT vs 74VHC125FT |
74AHC125PW,118 | 74AHC(T)125 - Quad buffer/line driver; 3-state TSSOP 14-Pin | NXP Semiconductors | MC74VHC125DT vs 74AHC125PW,118 |
74AHC125PW,112 | 74AHC125; 74AHCT125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | MC74VHC125DT vs 74AHC125PW,112 |