Signal Circuits
MC74LVXT8051DG
onsemi
Description: Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE

Overview of MC74LVXT8051DG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for MC74LVXT8051DG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 26K4270
Newark Analog Mux/Dmux, 8 X 1, Soic-16, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:2.5V To 6V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:1Channels, Interfaces:- Rohs Compliant: Yes |Onsemi MC74LVXT8051DG RoHS: Compliant Min Qty: 528 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.5470
  • 1,000 $0.4780
  • 2,500 $0.3860
  • 10,000 $0.3740
$0.3740 / $0.5470 Buy Now
DISTI # MC74LVXT8051DG-ND
DigiKey IC MUX 8:1 25OHM 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube 232
In Stock
  • 1 $1.5500
  • 10 $0.9420
  • 25 $0.7908
  • 100 $0.6249
  • 250 $0.5454
  • 500 $0.4973
  • 1,000 $0.4576
  • 2,500 $0.4155
  • 5,000 $0.3899
$0.3899 / $1.5500 Buy Now
DISTI # MC74LVXT8051DG
Avnet Americas Analog Multiplexer Single 8:1 16-Pin SOIC Rail - Rail/Tube (Alt: MC74LVXT8051DG) RoHS: Compliant Min Qty: 1064 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube 1152 Partner Stock
RFQ
DISTI # MC74LVXT8051DG
Avnet Americas Analog Multiplexer Single 8:1 16-Pin SOIC Rail - Rail/Tube (Alt: MC74LVXT8051DG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 144 Partner Stock
RFQ
DISTI # MC74LVXT8051DG
Avnet Americas Analog Multiplexer Single 8:1 16-Pin SOIC Rail - Rail/Tube (Alt: MC74LVXT8051DG) RoHS: Compliant Min Qty: 1776 Package Multiple: 48 Lead time: 13 Weeks, 0 Days Container: Tube 1152 Factory Stock
  • 1,776 $0.4256
  • 1,872 $0.4141
  • 3,648 $0.4026
  • 8,880 $0.3911
  • 17,760 $0.3796
  • 88,800 $0.3681
  • 177,600 $0.3566
$0.3566 / $0.4256 Buy Now
DISTI # 863-MC74LVXT8051DG
Mouser Electronics Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 85deg C RoHS: Compliant 518
  • 1 $1.1100
  • 10 $0.7910
  • 96 $0.4970
  • 528 $0.4570
  • 1,008 $0.4150
  • 2,880 $0.3890
$0.3890 / $1.1100 Buy Now
Future Electronics 74LVXT Series 2 to 6 V Analog Multiplexer/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 48 Lead time: 13 Weeks Container: Tube 0
Tube
  • 48 $0.4550
  • 240 $0.4350
  • 960 $0.4150
  • 2,400 $0.4050
  • 6,000 $0.3800
$0.3800 / $0.4550 Buy Now
Onlinecomponents.com 74LVXT Series 2 to 6 V Analog Multiplexer/Demultiplexer - SOIC-16 0
  • 48 $0.4293
  • 288 $0.4109
  • 1,008 $0.3886
  • 2,544 $0.3735
  • 5,040 $0.3640
  • 7,536 $0.3586
  • 10,032 $0.3532
  • 15,024 $0.3479
$0.3479 / $0.4293 Buy Now
Bristol Electronics   816
RFQ
Quest Components   652
  • 1 $1.1220
  • 90 $0.5610
  • 358 $0.4488
$0.4488 / $1.1220 Buy Now
Rochester Electronics Single-Ended Multiplexer, 8 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 86
  • 1 $0.4194
  • 25 $0.4110
  • 100 $0.3942
  • 500 $0.3775
  • 1,000 $0.3565
$0.3565 / $0.4194 Buy Now
DISTI # MC74LVXT8051DG
Avnet Silica Analog Multiplexer Single 8:1 16-Pin SOIC Rail (Alt: MC74LVXT8051DG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MC74LVXT8051DG
EBV Elektronik Analog Multiplexer Single 8:1 16-Pin SOIC Rail (Alt: MC74LVXT8051DG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 12096
RFQ

CAD Models for MC74LVXT8051DG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC74LVXT8051DG by onsemi

MC74LVXT8051DG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC 16 LEAD
Package Description
SOIC-16
Pin Count
16
Manufacturer Package Code
751B-05
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Channels
8
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
37 dB
On-state Resistance Match-Nom
25 Ω
On-state Resistance-Max (Ron)
50 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
0.16 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Switch-off Time-Max
30 ns
Switch-on Time-Max
15 ns
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MC74LVXT8051DG
    onsemi
    Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE
    VS

Alternate Parts for MC74LVXT8051DG

This table gives cross-reference parts and alternative options found for MC74LVXT8051DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVXT8051DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LVXT8051D 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 Rochester Electronics LLC MC74LVXT8051DG vs MC74LVXT8051D
MC74LVXT8051DR2G Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 2500-REEL onsemi MC74LVXT8051DG vs MC74LVXT8051DR2G
MC74LVXT8051D 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 onsemi MC74LVXT8051DG vs MC74LVXT8051D
MC74LVXT8051DR2 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 onsemi MC74LVXT8051DG vs MC74LVXT8051DR2
Part Number Description Manufacturer Compare
MC74LVXT8051DR2G Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 2500-REEL onsemi MC74LVXT8051DG vs MC74LVXT8051DR2G
MC74LVXT8051D 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 onsemi MC74LVXT8051DG vs MC74LVXT8051D
MC74LVXT8051D 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 Rochester Electronics LLC MC74LVXT8051DG vs MC74LVXT8051D
MC74LVXT8051DR2 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 onsemi MC74LVXT8051DG vs MC74LVXT8051DR2

Related Parts for MC74LVXT8051DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LVXT8051DG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LVXT8051DG by onsemi

Select Manufacturer
Which Manufacturer of MC74LVXT8051DG would you like to use for your alert(s)?
  • Please alert me when MC74LVXT8051DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74LVXT8051DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LVXT8051DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74LVXT8051DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LVXT8051DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LVXT8051DG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: