Logic
MC74LVX573DWR2
Description: LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20

Overview of MC74LVX573DWR2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for MC74LVX573DWR2 by onsemi

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R RoHS: Compliant 1000 In Stock
  • 40 $3.1700
  • 100 $1.1800
  • 250 $0.9600
  • 500 $0.8400
  • 1,000 $0.6700
  • 2,500 $0.5800
$0.5800 / $3.1700 Buy Now
Quest Components   590
  • 1 $0.5415
  • 47 $0.3249
  • 186 $0.2708
$0.2708 / $0.5415 Buy Now
Rochester Electronics Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1000
  • 1 $0.1593
  • 25 $0.1561
  • 100 $0.1497
  • 500 $0.1434
  • 1,000 $0.1354
$0.1354 / $0.1593 Buy Now

CAD Models for MC74LVX573DWR2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74LVX573DWR2 by onsemi

MC74LVX573DWR2
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
14.5 ns
Propagation Delay (tpd)
22 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. MC74LVX573DWR2
    onsemi
    LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
    VS

Alternate Parts for MC74LVX573DWR2

This table gives cross-reference parts and alternative options found for MC74LVX573DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX573DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LVX573DWR2G Octal D Latch 3-State Outputs, SOIC-20 WB, 1000-REEL onsemi MC74LVX573DWR2 vs MC74LVX573DWR2G
74LVX573M Low Voltage Octal Latch with 3-STATE Outputs, 1080-TUBE onsemi MC74LVX573DWR2 vs 74LVX573M
74LVX573M Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation MC74LVX573DWR2 vs 74LVX573M
74LVX573M LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics MC74LVX573DWR2 vs 74LVX573M
TC74LVX573FW IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74LVX573DWR2 vs TC74LVX573FW
74LVX573MX Low Voltage Octal Latch with 3-STATE Outputs, 1000-REEL onsemi MC74LVX573DWR2 vs 74LVX573MX
TC74LVX573FW(EL) IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74LVX573DWR2 vs TC74LVX573FW(EL)
74LVX573MTR LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics MC74LVX573DWR2 vs 74LVX573MTR
Part Number Description Manufacturer Compare
74LVX573M Low Voltage Octal Latch with 3-STATE Outputs, 1080-TUBE onsemi MC74LVX573DWR2 vs 74LVX573M
74LVX573M LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics MC74LVX573DWR2 vs 74LVX573M
MC74LVX573DWR2G Octal D Latch 3-State Outputs, SOIC-20 WB, 1000-REEL onsemi MC74LVX573DWR2 vs MC74LVX573DWR2G
74LVX573MTR LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics MC74LVX573DWR2 vs 74LVX573MTR
74LVX573MX Low Voltage Octal Latch with 3-STATE Outputs, 1000-REEL onsemi MC74LVX573DWR2 vs 74LVX573MX
TC74LVX573FW(EL) IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74LVX573DWR2 vs TC74LVX573FW(EL)
TC74LVX573FW IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74LVX573DWR2 vs TC74LVX573FW
74LVX573M Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation MC74LVX573DWR2 vs 74LVX573M

Related Parts for MC74LVX573DWR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LVX573DWR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LVX573DWR2 by onsemi

  • Please alert me when MC74LVX573DWR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74LVX573DWR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LVX573DWR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74LVX573DWR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LVX573DWR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LVX573DWR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: