Part Details for MC74LVX540DW by Motorola Mobility LLC
Overview of MC74LVX540DW by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LVX540DW
MC74LVX540DW CAD Models
MC74LVX540DW Part Data Attributes
|
MC74LVX540DW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LVX540DW
Motorola Mobility LLC
LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74LVX540DW
This table gives cross-reference parts and alternative options found for MC74LVX540DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX540DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV540ARP | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, FP-20DBV | Renesas Electronics Corporation | MC74LVX540DW vs HD74LV540ARP |
SN74LV540ADW | 8-ch, 2-V to 5.5-V inverters with 3-state outputs 20-SOIC -40 to 125 | Texas Instruments | MC74LVX540DW vs SN74LV540ADW |
HD74LV540ARP | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SO-20 | Hitachi Ltd | MC74LVX540DW vs HD74LV540ARP |
SN74LV540ADWE4 | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74LVX540DW vs SN74LV540ADWE4 |
MC74LVX540DWR2 | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74LVX540DW vs MC74LVX540DWR2 |
HD74LV540ARPEL | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | MC74LVX540DW vs HD74LV540ARPEL |
SN74LV540ADWG4 | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74LVX540DW vs SN74LV540ADWG4 |