Part Details for MC74LVX4245DW by Rochester Electronics LLC
Overview of MC74LVX4245DW by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LVX4245DW
MC74LVX4245DW CAD Models
MC74LVX4245DW Part Data Attributes
|
MC74LVX4245DW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LVX4245DW
Rochester Electronics LLC
LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Additional Feature | 3.3V SUPPLY FOR PORT A; 5V SUPPLY FOR PORT B | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.395 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 10 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74LVX4245DW
This table gives cross-reference parts and alternative options found for MC74LVX4245DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX4245DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVXC4245WMX | 8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs, 24LD, SOIC, JEDEC MS013, .300", WIDE BODY, 1000/TAPE REEL | Fairchild Semiconductor Corporation | MC74LVX4245DW vs 74LVXC4245WMX |
74LVX4245DWR2 | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | onsemi | MC74LVX4245DW vs 74LVX4245DWR2 |
74LVX4245MTR | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, SOP-24 | STMicroelectronics | MC74LVX4245DW vs 74LVX4245MTR |
74LVX4245WM | Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | MC74LVX4245DW vs 74LVX4245WM |
74LVX4245WMX | 8-Bit Dual Supply Translating Transceiver with 3-STATE Outputs, 24LD, SOIC, JEDEC MS013, .300", WIDE BODY, 1000/TAPE REEL | Fairchild Semiconductor Corporation | MC74LVX4245DW vs 74LVX4245WMX |
74LVXC4245WM | 8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs, 24LD, SOIC, JEDEC MS013, .300", WIDE BODY, 900/RAIL | Fairchild Semiconductor Corporation | MC74LVX4245DW vs 74LVXC4245WM |
MC74LVX4245DW | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | Motorola Mobility LLC | MC74LVX4245DW vs MC74LVX4245DW |
74LVX4245WM | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | MC74LVX4245DW vs 74LVX4245WM |
74LVX4245M | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, SOP-24 | STMicroelectronics | MC74LVX4245DW vs 74LVX4245M |
MC74LVX4245DWR2 | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | Motorola Mobility LLC | MC74LVX4245DW vs MC74LVX4245DWR2 |