Part Details for MC74LVX4245DT by onsemi
Overview of MC74LVX4245DT by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LVX4245DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, TSSOP | 159 |
|
$1.2150 / $2.2500 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, TSSOP | 228 |
|
$1.6650 / $3.6000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 286 |
|
RFQ |
Part Details for MC74LVX4245DT
MC74LVX4245DT CAD Models
MC74LVX4245DT Part Data Attributes
|
MC74LVX4245DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX4245DT
onsemi
LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PB FREE, PLASTIC, TSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3.3V SUPPLY FOR PORT A; 5V SUPPLY FOR PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MC74LVX4245DT
This table gives cross-reference parts and alternative options found for MC74LVX4245DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX4245DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX4245T | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, TSSOP-24 | STMicroelectronics | MC74LVX4245DT vs 74LVX4245T |
74LVX4245MTC | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 | Texas Instruments | MC74LVX4245DT vs 74LVX4245MTC |
74LVXC4245MTC | 8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs, 1525-TUBE | onsemi | MC74LVX4245DT vs 74LVXC4245MTC |
MC74LVX4245DTG | Dual Supply Octal Translating Transceiver, TSSOP24 7.8x4.4, 0.65P, 62-TUBE | onsemi | MC74LVX4245DT vs MC74LVX4245DTG |
MC74LVX4245DTG | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, ROHS COMPLIANT, TSSOP-24 | Rochester Electronics LLC | MC74LVX4245DT vs MC74LVX4245DTG |
MC74LVX4245DTR2G | Dual Supply Octal Translating Transceiver, TSSOP24 7.8x4.4, 0.65P, 2500-REEL | onsemi | MC74LVX4245DT vs MC74LVX4245DTR2G |
MC74LVX4245DTR2 | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PB FREE, PLASTIC, TSSOP-24 | onsemi | MC74LVX4245DT vs MC74LVX4245DTR2 |
74LVXC4245T | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, TSSOP-24 | STMicroelectronics | MC74LVX4245DT vs 74LVXC4245T |
74LVXC4245MTCX | 8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs, 2500-REEL | onsemi | MC74LVX4245DT vs 74LVXC4245MTCX |
74LVX4245MTCX | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Rochester Electronics LLC | MC74LVX4245DT vs 74LVX4245MTCX |