Part Details for MC74LVX4053DTR2G by onsemi
Overview of MC74LVX4053DTR2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Communication and Networking
Price & Stock for MC74LVX4053DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1040
|
Newark | Ic, analog Mux, triple,2-Channel, lvx-Cmos, tssop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74LVX4053DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
13AC3654
|
Newark | Analogue Mux/Demux, 3 Ch, 8:1, Qfn-16, Multiplexer Configuration:2:1, No. Of Circuits:3Circuits, On State Resistance Max:86Ohm, Supply Voltage Range:2.5V To 6V, Analogue Multiplexer Case:Tssop, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |Onsemi MC74LVX4053DTR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4800 / $0.7100 | Buy Now |
DISTI #
488-MC74LVX4053DTR2GCT-ND
|
DigiKey | IC SWITCH SPDT X 3 26OHM 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
768 In Stock |
|
$0.3960 / $1.0600 | Buy Now |
DISTI #
MC74LVX4053DTR2G
|
Avnet Americas | Analog Multiplexer Triple 2:1 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74LVX4053DTR2G) RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.3348 / $0.3996 | Buy Now |
|
Bristol Electronics | 1107 |
|
RFQ | ||
|
Quest Components | 16000 |
|
$1.2570 / $3.3520 | Buy Now | |
|
Rochester Electronics | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 25 |
|
$0.3927 / $0.4620 | Buy Now |
DISTI #
MC74LVX4053DTR2G
|
Avnet Silica | Analog Multiplexer Triple 2:1 16-Pin TSSOP T/R (Alt: MC74LVX4053DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC74LVX4053DTR2G
MC74LVX4053DTR2G CAD Models
MC74LVX4053DTR2G Part Data Attributes:
|
MC74LVX4053DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX4053DTR2G
onsemi
Analog Multiplexer / Demultiplexer, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Min (Vsup) | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 26 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.02 A | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 28 ns | |
Switch-on Time-Max | 28 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74LVX4053DTR2G
This table gives cross-reference parts and alternative options found for MC74LVX4053DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX4053DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVX4053DTR2 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | onsemi | MC74LVX4053DTR2G vs MC74LVX4053DTR2 |
74LV4053PW | Single-Ended Multiplexer | Nexperia | MC74LVX4053DTR2G vs 74LV4053PW |
74LV4053PW | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | MC74LVX4053DTR2G vs 74LV4053PW |
SN74LV4053APWTE4 | Triple 2-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | MC74LVX4053DTR2G vs SN74LV4053APWTE4 |
74LV4053PW,112 | 74LV4053 - Triple single-pole double-throw analog switch@en-us TSSOP 16-Pin | Nexperia | MC74LVX4053DTR2G vs 74LV4053PW,112 |
935300909118 | SPDT | Nexperia | MC74LVX4053DTR2G vs 935300909118 |
SN74LV4053APW | 5-V, 2:1 (SPDT), 3-channel analog switch 16-TSSOP -40 to 85 | Texas Instruments | MC74LVX4053DTR2G vs SN74LV4053APW |
SN74LV4053APWRE4 | 5-V, 2:1 (SPDT), 3-channel analog switch 16-TSSOP -40 to 85 | Texas Instruments | MC74LVX4053DTR2G vs SN74LV4053APWRE4 |
74LV4053PW-Q100J | 74LV4053-Q100 - Triple single-pole double-throw analog switch@en-us TSSOP 16-Pin | Nexperia | MC74LVX4053DTR2G vs 74LV4053PW-Q100J |
SN74LV4053APWE4 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74LVX4053DTR2G vs SN74LV4053APWE4 |