Logic
MC74LVX374M
Description: LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SOIC-20

Overview of MC74LVX374M by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC74LVX374M by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74LVX374M by Motorola Mobility LLC

MC74LVX374M
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.575 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
23 ns
Qualification Status
Not Qualified
Seated Height-Max
2.05 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.275 mm
Want to compare parts?
  1. MC74LVX374M
    Motorola Mobility LLC
    LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SOIC-20
    VS

Alternate Parts for MC74LVX374M

This table gives cross-reference parts and alternative options found for MC74LVX374M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX374M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV374ATNSR SN74LV374AT 20-SO -40 to 85 Texas Instruments MC74LVX374M vs SN74LV374ATNSR
TC74LVX374FEL IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74LVX374M vs TC74LVX374FEL
HD74LV374AFPEL-E LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation MC74LVX374M vs HD74LV374AFPEL-E
74LVX374SJ LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SOIC-20 Texas Instruments MC74LVX374M vs 74LVX374SJ
SN74LV374ANS LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments MC74LVX374M vs SN74LV374ANS
HD74LV374AFPEL LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation MC74LVX374M vs HD74LV374AFPEL
HD74LV374FP LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOP-20 Renesas Electronics Corporation MC74LVX374M vs HD74LV374FP
HD74LV374AFP-E LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation MC74LVX374M vs HD74LV374AFP-E
HD74LV374AFP Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SO-20 Hitachi Ltd MC74LVX374M vs HD74LV374AFP
SN74LV374ANSE4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments MC74LVX374M vs SN74LV374ANSE4
Part Number Description Manufacturer Compare
5962H9656801VXA Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, BOTTOM BRAZED, DFP-20 Cobham Semiconductor Solutions MC74LVX374M vs 5962H9656801VXA
UT54ACS240-UVAH Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, FP-20 Cobham Semiconductor Solutions MC74LVX374M vs UT54ACS240-UVAH
74AC540SCX AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC MC74LVX374M vs 74AC540SCX
5962-9220301M2A Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Cypress Semiconductor MC74LVX374M vs 5962-9220301M2A
74ALVC374PW,118 74ALVC374 - Octal D-type flip-flop; positive-edge trigger; 3-state TSSOP2 20-Pin NXP Semiconductors MC74LVX374M vs 74ALVC374PW,118
935269732118 IC ALVC/VCX/A SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors MC74LVX374M vs 935269732118
CD74FCT163244SM FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC MC74LVX374M vs CD74FCT163244SM
HD74LV573T Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Hitachi Ltd MC74LVX374M vs HD74LV573T
MC74LVX573DW 8-BIT DRIVER, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC MC74LVX374M vs MC74LVX573DW
74ACT373SJ ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 Texas Instruments MC74LVX374M vs 74ACT373SJ

Related Parts for MC74LVX374M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LVX374M by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LVX374M by Motorola Mobility LLC

  • Please alert me when MC74LVX374M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74LVX374M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LVX374M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74LVX374M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LVX374M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LVX374M by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: