Part Details for MC74LVX373MR2 by Motorola Semiconductor Products
Overview of MC74LVX373MR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Healthcare
Transportation and Logistics
Agriculture Technology
Medical Imaging
Part Details for MC74LVX373MR2
MC74LVX373MR2 CAD Models
MC74LVX373MR2 Part Data Attributes
|
MC74LVX373MR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74LVX373MR2
Motorola Semiconductor Products
Bus Driver, 1-Func, 8-Bit, PDSO20, EIAJ, PLASTIC, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.575 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74LVX373MR2
This table gives cross-reference parts and alternative options found for MC74LVX373MR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX373MR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX373SJX | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | MC74LVX373MR2 vs 74LVX373SJX |
MC74LVX373MR2 | 8-BIT DRIVER, PDSO20, EIAJ, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74LVX373MR2 vs MC74LVX373MR2 |
MC74LVX373MEL | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SO-20 | onsemi | MC74LVX373MR2 vs MC74LVX373MEL |
TC74LVX373F | IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LVX373MR2 vs TC74LVX373F |
74LVX373SJ | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | MC74LVX373MR2 vs 74LVX373SJ |
MC74LVX373M | IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SO-20, Bus Driver/Transceiver | onsemi | MC74LVX373MR2 vs MC74LVX373M |
MC74LVX373MELG | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, EIAJ, SO-20 | onsemi | MC74LVX373MR2 vs MC74LVX373MELG |
TC74LVX373F(ELP) | IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LVX373MR2 vs TC74LVX373F(ELP) |