There are no models available for this part yet.
Overview of MC74LVX257MELG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for MC74LVX257MELG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK5740
|
Newark | Mc74Lvx257Melg, Motor Driver Ic |Onsemi MC74LVX257MELG RoHS: Not Compliant Min Qty: 1240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 / $0.3380 | Buy Now | |
DISTI #
MC74LVX257MELG
|
Avnet Americas | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SO EIAJ T/R - Tape and Reel (Alt: MC74LVX257MELG) RoHS: Compliant Min Qty: 1233 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 22000 Partner Stock |
|
$0.2515 / $0.3001 | Buy Now | |
Rochester Electronics | Multiplexer, LV/LV-A/LVX/H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17980 |
|
$0.2514 / $0.2958 | Buy Now |
CAD Models for MC74LVX257MELG by onsemi
Part Data Attributes for MC74LVX257MELG by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
SO-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Family
|
LV/LV-A/LVX/H
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
10.2 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
MULTIPLEXER
|
Max I(ol)
|
0.004 A
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
13.5 ns
|
Propagation Delay (tpd)
|
18.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.05 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
5.275 mm
|
Alternate Parts for MC74LVX257MELG
This table gives cross-reference parts and alternative options found for MC74LVX257MELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX257MELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVX257DR2G | Quad 2-Channel Multiplexer with 3-State Outputs, SOIC 16 LEAD, 2500-REEL | onsemi | MC74LVX257MELG vs MC74LVX257DR2G |
MC74LVX257MG | IC LV/LV-A/LVX/H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, SO-16, Multiplexer/Demultiplexer | onsemi | MC74LVX257MELG vs MC74LVX257MG |
74LV257D-T | IC LV/LV-A/LVX/H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer | NXP Semiconductors | MC74LVX257MELG vs 74LV257D-T |
74LV257D | IC LV/LV-A/LVX/H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer | NXP Semiconductors | MC74LVX257MELG vs 74LV257D |
MC74LVX257DR2 | IC LV/LV-A/LVX/H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16, Multiplexer/Demultiplexer | onsemi | MC74LVX257MELG vs MC74LVX257DR2 |