Part Details for MC74LVX245DW by onsemi
Overview of MC74LVX245DW by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LVX245DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74LVX245DW-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20SOIC Min Qty: 3806 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12996 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12996 |
|
$0.0644 / $0.0758 | Buy Now |
Part Details for MC74LVX245DW
MC74LVX245DW CAD Models
MC74LVX245DW Part Data Attributes
|
MC74LVX245DW
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX245DW
onsemi
LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74LVX245DW
This table gives cross-reference parts and alternative options found for MC74LVX245DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX245DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVX245DWR2 | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74LVX245DW vs MC74LVX245DWR2 |
74LVX245MX | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | MC74LVX245DW vs 74LVX245MX |
74LV245DB | IC LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74LVX245DW vs 74LV245DB |
74LVX245MX | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | MC74LVX245DW vs 74LVX245MX |
SN74LV245ADWE4 | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | MC74LVX245DW vs SN74LV245ADWE4 |
74LVX245MX | Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74LVX245DW vs 74LVX245MX |
74LV245DB,112 | 74LV245 - Octal bus transceiver; 3-state SSOP2 20-Pin | NXP Semiconductors | MC74LVX245DW vs 74LV245DB,112 |
74LV245D,112 | 74LV245 - Octal bus transceiver; 3-state@en-us SOP 20-Pin | Nexperia | MC74LVX245DW vs 74LV245D,112 |
74LV245D-T | IC LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74LVX245DW vs 74LV245D-T |
SN74LV245ADWRG4 | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | MC74LVX245DW vs SN74LV245ADWRG4 |