Part Details for MC74LVX245DTR2 by Rochester Electronics LLC
Overview of MC74LVX245DTR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LVX245DTR2
MC74LVX245DTR2 CAD Models
MC74LVX245DTR2 Part Data Attributes
|
MC74LVX245DTR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LVX245DTR2
Rochester Electronics LLC
LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MC74LVX245DTR2
This table gives cross-reference parts and alternative options found for MC74LVX245DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX245DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV245AT | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | MC74LVX245DTR2 vs HD74LV245AT |
MC74LVX245DT | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | Rochester Electronics LLC | MC74LVX245DTR2 vs MC74LVX245DT |
HD74LV245AT | Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TTP-20DA, 20 PIN | Hitachi Ltd | MC74LVX245DTR2 vs HD74LV245AT |
SN74LV245APWTE4 | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MC74LVX245DTR2 vs SN74LV245APWTE4 |
SN74LV245APWRG4 | Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74LVX245DTR2 vs SN74LV245APWRG4 |
SN74LV245APWTG4 | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74LVX245DTR2 vs SN74LV245APWTG4 |
MC74LVX245DTR2 | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Motorola Mobility LLC | MC74LVX245DTR2 vs MC74LVX245DTR2 |
74LVX245MTC | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | Texas Instruments | MC74LVX245DTR2 vs 74LVX245MTC |
SN74LV245APWG4 | Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74LVX245DTR2 vs SN74LV245APWG4 |
HD74LV245ATELL | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | Renesas Electronics Corporation | MC74LVX245DTR2 vs HD74LV245ATELL |