Part Details for MC74LVX244DWR2G by onsemi
Overview of MC74LVX244DWR2G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LVX244DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4289
|
Newark | Ic, Non Inverting Bus Buffer, Soic-20, Full Reel, Logic Family/Base Number:74Lvx244, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Msl:- Rohs Compliant: Yes |Onsemi MC74LVX244DWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4590 / $0.6220 | Buy Now |
DISTI #
488-MC74LVX244DWR2GCT-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
669 In Stock |
|
$0.4524 / $1.2000 | Buy Now |
DISTI #
MC74LVX244DWR2G
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74LVX244DWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4479 / $0.5346 | Buy Now |
DISTI #
863-MC74LVX244DWR2G
|
Mouser Electronics | Buffers & Line Drivers 2-3.6V Octal 3-State Non-Inverting RoHS: Compliant | 686 |
|
$0.4520 / $1.1100 | Buy Now |
DISTI #
P40:2555_18952397
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Europe - 2950 |
|
$0.3531 / $0.5578 | Buy Now |
DISTI #
V36:1790_07291927
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2415 | Americas - 2000 |
|
$0.4327 / $0.4884 | Buy Now |
DISTI #
V79:2366_26238650
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2008 | Americas - 400 |
|
$0.2318 / $0.3067 | Buy Now |
DISTI #
V72:2272_07291927
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2140 Container: Cut Strips | Americas - 97 |
|
$0.4933 / $0.7164 | Buy Now |
|
Future Electronics | Octal Bus Buffer With 5V−Tolerant Inputs Non-Inverting - SOIC-20 package RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4550 / $0.4950 | Buy Now |
DISTI #
80557891
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2415 | Americas - 2000 |
|
$0.4327 / $0.4884 | Buy Now |
Part Details for MC74LVX244DWR2G
MC74LVX244DWR2G CAD Models
MC74LVX244DWR2G Part Data Attributes
|
MC74LVX244DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX244DWR2G
onsemi
Octal Non-inverting Bus Buffer, 3-State, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74LVX244DWR2G
This table gives cross-reference parts and alternative options found for MC74LVX244DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX244DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX244SJ | LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SOIC-20 | Texas Instruments | MC74LVX244DWR2G vs 74LVX244SJ |
74LVX244M | LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | MC74LVX244DWR2G vs 74LVX244M |
TC74LVX244FW(ELP) | IC LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LVX244DWR2G vs TC74LVX244FW(ELP) |
TC74LVX244FEL | IC LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LVX244DWR2G vs TC74LVX244FEL |
TC74LVX244FWELP | IC LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LVX244DWR2G vs TC74LVX244FWELP |
74LVX244MX_NL | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74LVX244DWR2G vs 74LVX244MX_NL |
74LVX244MX | LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | MC74LVX244DWR2G vs 74LVX244MX |
74LVX244M | Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs, 1080-TUBE | onsemi | MC74LVX244DWR2G vs 74LVX244M |
74LVX244M | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74LVX244DWR2G vs 74LVX244M |
74LVX244MX | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74LVX244DWR2G vs 74LVX244MX |