-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Channel Multiplexer (Mux), SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4286
|
Newark | Ic, logic Mux, quad,2-Input, lvx-Cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74LVX157DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.3550 | Buy Now |
DISTI #
MC74LVX157DR2GOSCT-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3086 In Stock |
|
$0.2580 / $0.7800 | Buy Now |
DISTI #
MC74LVX157DR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R - Tape and Reel (Alt: MC74LVX157DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2559 / $0.3055 | Buy Now |
DISTI #
863-MC74LVX157DR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-3.6V Quad 2-Channel RoHS: Compliant | 1390 |
|
$0.2560 / $0.7800 | Buy Now |
DISTI #
70466486
|
RS | MC74LVX157DR2G, Multiplexer Quad 2:1 Multiplexer, 2 - 3.6 V, 16-Pin SOIC | ON Semiconductor MC74LVX157DR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1690 / $0.1990 | RFQ |
|
Bristol Electronics | Min Qty: 12 | 4975 |
|
$0.0675 / $0.4500 | Buy Now |
|
Bristol Electronics | 3345 |
|
RFQ | ||
|
Quest Components | 3980 |
|
$0.0900 / $0.6000 | Buy Now | |
|
Quest Components | 2676 |
|
$0.1440 / $0.7200 | Buy Now | |
|
Rochester Electronics | Multiplexer, LV/LV-A/LVX/H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 53578 |
|
$0.2559 / $0.3010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74LVX157DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX157DR2G
onsemi
Quad 2-Channel Multiplexer (Mux), SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74LVX157DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX157DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVX157D | LV/LV-A/LVX/H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | MC74LVX157DR2G vs MC74LVX157D |
TC74LVX157FN | IC LV/LV-A/LVX/H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | MC74LVX157DR2G vs TC74LVX157FN |
TC74LVX157FW | IC LV/LV-A/LVX/H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOP-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | MC74LVX157DR2G vs TC74LVX157FW |
MC74LVX157DR2 | LV/LV-A/LVX/H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | MC74LVX157DR2G vs MC74LVX157DR2 |
74LVX157M | LV/LV-A/LVX/H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOP-16 | STMicroelectronics | MC74LVX157DR2G vs 74LVX157M |
74LVX157M | Multiplexer, LV/LV-A/LVX/H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74LVX157DR2G vs 74LVX157M |
74LVX157MX_NL | Multiplexer, LV/LV-A/LVX/H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74LVX157DR2G vs 74LVX157MX_NL |