Part Details for MC74LVX132MEL by onsemi
Overview of MC74LVX132MEL by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74LVX132MEL
MC74LVX132MEL CAD Models
MC74LVX132MEL Part Data Attributes
|
MC74LVX132MEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX132MEL
onsemi
LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 19.5 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74LVX132MEL
This table gives cross-reference parts and alternative options found for MC74LVX132MEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX132MEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX132M | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | MC74LVX132MEL vs 74LVX132M |
74LVX132MX | Low Voltage Quad 2-Input NAND Schmitt Trigger, 2500-REEL | onsemi | MC74LVX132MEL vs 74LVX132MX |
74LVX132SJ | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | MC74LVX132MEL vs 74LVX132SJ |
MC74LVX132MG | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, LEAD FREE, SOIC-14 | onsemi | MC74LVX132MEL vs MC74LVX132MG |
MC74LVX132MELG | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, LEAD FREE, SOIC-14 | onsemi | MC74LVX132MEL vs MC74LVX132MELG |
TC74VHC132FW | IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, SOP-14, Gate | Toshiba America Electronic Components | MC74LVX132MEL vs TC74VHC132FW |
MC74LVX132DR2 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | MC74LVX132MEL vs MC74LVX132DR2 |
MC74LVX132DR2G | Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL | onsemi | MC74LVX132MEL vs MC74LVX132DR2G |
74LVX132MX | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74LVX132MEL vs 74LVX132MX |