Part Details for MC74LVX125DR2G by onsemi
Overview of MC74LVX125DR2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MC74LVX125DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH4083
|
Newark | Log Cmos Bufr Bus Quad Rohs Compliant: Yes |Onsemi MC74LVX125DR2G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 / $0.2600 | Buy Now |
DISTI #
26K4281
|
Newark | Ic, buffer/Driver, single,4-Bit, lvx-Cmos, sop,14Pin, plastic |Onsemi MC74LVX125DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 / $0.2660 | Buy Now |
DISTI #
MC74LVX125DR2GOSCT-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
488 In Stock |
|
$0.1931 / $0.5900 | Buy Now |
DISTI #
MC74LVX125DR2G
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LVX125DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1265 / $0.1510 | Buy Now |
DISTI #
863-MC74LVX125DR2G
|
Mouser Electronics | Buffers & Line Drivers 2-3.6V Quad Bus 3-State RoHS: Compliant | 6047 |
|
$0.1930 / $0.5900 | Buy Now |
|
Future Electronics | 74LVX Series 3.6 V 4 mA Surface Mount Quad Bus Buffer - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1890 / $0.2050 | Buy Now |
DISTI #
MC74LVX125DR2G
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LVX125DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1265 / $0.1510 | Buy Now |
|
CHIPMALL.COM LIMITED | IC BUF NON-INVERT 3.6V 14SOIC | 1411 |
|
$0.1872 / $0.4811 | Buy Now |
DISTI #
MC74LVX125DR2G
|
EBV Elektronik | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R (Alt: MC74LVX125DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 25000 |
|
RFQ |
Part Details for MC74LVX125DR2G
MC74LVX125DR2G CAD Models
MC74LVX125DR2G Part Data Attributes:
|
MC74LVX125DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX125DR2G
onsemi
Quad Bus Buffer, 3-State, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LVX125DR2G
This table gives cross-reference parts and alternative options found for MC74LVX125DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX125DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVX125DG | Quad Bus Buffer, 3-State, SOIC-14 NB, 55-TUBE | onsemi | MC74LVX125DR2G vs MC74LVX125DG |
TC74LVX125FN | IC LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LVX125DR2G vs TC74LVX125FN |
74LVX125MX | Low Voltage Quad Buffer with 3-STATE Outputs, 2500-REEL | onsemi | MC74LVX125DR2G vs 74LVX125MX |
74LVX125M | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | STMicroelectronics | MC74LVX125DR2G vs 74LVX125M |
74LVX125MTR | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | STMicroelectronics | MC74LVX125DR2G vs 74LVX125MTR |
74LVX125M | Bus Driver, LV/LV-A/LVX/H Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | MC74LVX125DR2G vs 74LVX125M |