Part Details for MC74LVX04DT by Motorola Mobility LLC
Overview of MC74LVX04DT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MC74LVX04DT
MC74LVX04DT CAD Models
MC74LVX04DT Part Data Attributes
|
MC74LVX04DT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LVX04DT
Motorola Mobility LLC
LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74LVX04DT
This table gives cross-reference parts and alternative options found for MC74LVX04DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX04DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV04APWT | 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125 | Texas Instruments | MC74LVX04DT vs SN74LV04APWT |
HD74LV04AT | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, TSSOP-14 | Hitachi Ltd | MC74LVX04DT vs HD74LV04AT |
74LVX04MTC | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Texas Instruments | MC74LVX04DT vs 74LVX04MTC |
HD74LV04T | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | MC74LVX04DT vs HD74LV04T |
SN74LV04APWE4 | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74LVX04DT vs SN74LV04APWE4 |
HD74LV04AT-E | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | MC74LVX04DT vs HD74LV04AT-E |
SN74LV04APW | 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125 | Texas Instruments | MC74LVX04DT vs SN74LV04APW |
SN74LV04APWR | 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125 | Texas Instruments | MC74LVX04DT vs SN74LV04APWR |
HD74LV04T | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, TSSOP-14 | Hitachi Ltd | MC74LVX04DT vs HD74LV04T |
SN74LV04ATPWRQ1 | Automotive Catalog Hex Inverters 14-TSSOP -40 to 105 | Texas Instruments | MC74LVX04DT vs SN74LV04ATPWRQ1 |