Logic
MC74LVQ00M
Description: LVQ SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14

Overview of MC74LVQ00M by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for MC74LVQ00M by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74LVQ00M by Motorola Mobility LLC

MC74LVQ00M
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVQ
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
10.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.012 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. MC74LVQ00M
    Motorola Mobility LLC
    LVQ SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14
    VS

Alternate Parts for MC74LVQ00M

This table gives cross-reference parts and alternative options found for MC74LVQ00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVQ00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVQ00SC NAND Gate, LVQ Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation MC74LVQ00M vs 74LVQ00SC
TC74LVQ00F(ELP) IC LVQ SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate Toshiba America Electronic Components MC74LVQ00M vs TC74LVQ00F(ELP)
MC74LVQ00D LVQ SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC MC74LVQ00M vs MC74LVQ00D
TC74LVQ00FNEL IC LVQ SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate Toshiba America Electronic Components MC74LVQ00M vs TC74LVQ00FNEL
TC74LVQ00FEL IC LVQ SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate Toshiba America Electronic Components MC74LVQ00M vs TC74LVQ00FEL
74LVQ00SJX NAND Gate, LVQ Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation MC74LVQ00M vs 74LVQ00SJX
TC74LVQ00FW IC LVQ SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14, Gate Toshiba America Electronic Components MC74LVQ00M vs TC74LVQ00FW
TC74LVQ00F IC LVQ SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate Toshiba America Electronic Components MC74LVQ00M vs TC74LVQ00F
74LVQ00SCX NAND Gate, LVQ Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation MC74LVQ00M vs 74LVQ00SCX
MC74LVQ00M NAND Gate, LVQ Series, 4-Func, 2-Input, CMOS, PDSO14, EIAJ, PLASTIC, SOIC-14 Motorola Semiconductor Products MC74LVQ00M vs MC74LVQ00M
Part Number Description Manufacturer Compare
74LVQ00SJ NAND Gate, LVQ Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation MC74LVQ00M vs 74LVQ00SJ
TC74LVQ00FW IC LVQ SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14, Gate Toshiba America Electronic Components MC74LVQ00M vs TC74LVQ00FW
TC74LVQ00F IC LVQ SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate Toshiba America Electronic Components MC74LVQ00M vs TC74LVQ00F
TC74LVQ00FEL IC LVQ SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate Toshiba America Electronic Components MC74LVQ00M vs TC74LVQ00FEL
74LVQ00SC NAND Gate, LVQ Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation MC74LVQ00M vs 74LVQ00SC
74LVQ00SJX NAND Gate, LVQ Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation MC74LVQ00M vs 74LVQ00SJX
TC74LVQ00F(ELP) IC LVQ SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate Toshiba America Electronic Components MC74LVQ00M vs TC74LVQ00F(ELP)
TC74LVQ00FNEL IC LVQ SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate Toshiba America Electronic Components MC74LVQ00M vs TC74LVQ00FNEL
74LVQ00M LVQ SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SO-14 STMicroelectronics MC74LVQ00M vs 74LVQ00M
MC74LVQ00D LVQ SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC MC74LVQ00M vs MC74LVQ00D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LVQ00M by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LVQ00M by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74LVQ00M would you like to use for your alert(s)?
  • Please alert me when MC74LVQ00M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74LVQ00M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LVQ00M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74LVQ00M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LVQ00M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LVQ00M by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: