Part Details for MC74LCX74DR2 by onsemi
Overview of MC74LCX74DR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX74DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86119421
|
Verical | MC74LCX74DR2 Min Qty: 3619 Package Multiple: 1 Date Code: 0501 | Americas - 17500 |
|
$0.1036 | Buy Now |
|
Bristol Electronics | 2781 |
|
RFQ | ||
|
Quest Components | 2224 |
|
$0.1392 / $0.6960 | Buy Now | |
|
Rochester Electronics | D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17500 |
|
$0.0829 / $0.0975 | Buy Now |
Part Details for MC74LCX74DR2
MC74LCX74DR2 CAD Models
MC74LCX74DR2 Part Data Attributes
|
MC74LCX74DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX74DR2
onsemi
LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 150 MHz |
Alternate Parts for MC74LCX74DR2
This table gives cross-reference parts and alternative options found for MC74LCX74DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX74DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74LVC74FP | Renesas Electronics Corporation | Check for Price | LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, EIAJ, SOP-14 | MC74LCX74DR2 vs HD74LVC74FP |
TC74LCX74FW | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, FF/Latch | MC74LCX74DR2 vs TC74LCX74FW |
74LCX74MX_NL | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 | MC74LCX74DR2 vs 74LCX74MX_NL |
MC74LCX74DG | onsemi | $0.2571 | Low Voltage CMOS Dual D Flip-Flop, SOIC-14 NB, 55-TUBE | MC74LCX74DR2 vs MC74LCX74DG |
HD74LVC74FPEL | Renesas Electronics Corporation | Check for Price | LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOP-14 | MC74LCX74DR2 vs HD74LVC74FPEL |
74LCX74M | onsemi | $0.2228 | Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop with 5V Tolerant Inputs, SOIC-14, 1100-TUBE | MC74LCX74DR2 vs 74LCX74M |
HD74LVC74FPEL-E | Renesas Electronics Corporation | Check for Price | LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOP-14 | MC74LCX74DR2 vs HD74LVC74FPEL-E |
TC74LCX74FN | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, FF/Latch | MC74LCX74DR2 vs TC74LCX74FN |
MC74LCX74MR2 | onsemi | Check for Price | LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, EIAJ, SO-14 | MC74LCX74DR2 vs MC74LCX74MR2 |
MC74LCX74D | onsemi | Check for Price | LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14 | MC74LCX74DR2 vs MC74LCX74D |