Part Details for MC74LCX652DWR2 by onsemi
Overview of MC74LCX652DWR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX652DWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74LCX652DWR2-ND
|
DigiKey | REGISTERED BUS TRANSCEIVER Min Qty: 807 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
44000 In Stock |
|
$0.3700 | Buy Now |
DISTI #
86118133
|
Verical | MC74LCX652DWR2 Min Qty: 933 Package Multiple: 1 Date Code: 0001 | Americas - 44000 |
|
$0.3799 / $0.4021 | Buy Now |
|
Rochester Electronics | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 44000 |
|
$0.3039 / $0.3575 | Buy Now |
Part Details for MC74LCX652DWR2
MC74LCX652DWR2 CAD Models
MC74LCX652DWR2 Part Data Attributes
|
MC74LCX652DWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX652DWR2
onsemi
LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for MC74LCX652DWR2
This table gives cross-reference parts and alternative options found for MC74LCX652DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX652DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC74LCX652FW(ELP) | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOP-24, Bus Driver/Transceiver | MC74LCX652DWR2 vs TC74LCX652FW(ELP) |
74LCX652WMX | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | MC74LCX652DWR2 vs 74LCX652WMX |
PI74LCX652S | Pericom Semiconductor Corporation | Check for Price | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | MC74LCX652DWR2 vs PI74LCX652S |
74LCX652WM | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | MC74LCX652DWR2 vs 74LCX652WM |
74LCX652MTR | STMicroelectronics | Check for Price | LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, MICRO, PLASTIC, SO-24 | MC74LCX652DWR2 vs 74LCX652MTR |
74LCX652M1R | STMicroelectronics | Check for Price | LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, SOP-24 | MC74LCX652DWR2 vs 74LCX652M1R |
MC74LCX652DW | onsemi | Check for Price | LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | MC74LCX652DWR2 vs MC74LCX652DW |
TC74LCX652FW(EL) | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOP-24, Bus Driver/Transceiver | MC74LCX652DWR2 vs TC74LCX652FW(EL) |
PI74LCX652SX | Pericom Semiconductor Corporation | Check for Price | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-24 | MC74LCX652DWR2 vs PI74LCX652SX |
74LCX652RM13TR | STMicroelectronics | Check for Price | LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, SOP-24 | MC74LCX652DWR2 vs 74LCX652RM13TR |