Part Details for MC74LCX646DTR2 by onsemi
Overview of MC74LCX646DTR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX646DTR2
MC74LCX646DTR2 CAD Models
MC74LCX646DTR2 Part Data Attributes
|
MC74LCX646DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX646DTR2
onsemi
LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, TSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for MC74LCX646DTR2
This table gives cross-reference parts and alternative options found for MC74LCX646DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX646DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT74LVC646APG8 | Integrated Device Technology Inc | Check for Price | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.65 MM PITCH, TSSOP-24 | MC74LCX646DTR2 vs IDT74LVC646APG8 |
935250590118 | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP1-24, Bus Driver/Transceiver | MC74LCX646DTR2 vs 935250590118 |
74LVC646APW | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, TSSOP-24, Bus Driver/Transceiver | MC74LCX646DTR2 vs 74LVC646APW |
SN74LVC646APWRE4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | MC74LCX646DTR2 vs SN74LVC646APWRE4 |
SN74LVC646APWR | Texas Instruments | Check for Price | Octal Bus Transceiver And Register With 3-State Outputs 24-TSSOP -40 to 85 | MC74LCX646DTR2 vs SN74LVC646APWR |
74LVC646PW-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | MC74LCX646DTR2 vs 74LVC646PW-T |
SN74LVC646APW | Texas Instruments | $0.7781 | Octal Bus Transceiver And Register With 3-State Outputs 24-TSSOP -40 to 85 | MC74LCX646DTR2 vs SN74LVC646APW |
74LCX646MTCX | Fairchild Semiconductor Corporation | Check for Price | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | MC74LCX646DTR2 vs 74LCX646MTCX |
74LCX646MTC | Fairchild Semiconductor Corporation | Check for Price | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | MC74LCX646DTR2 vs 74LCX646MTC |
74LCX646MTCX | Rochester Electronics LLC | Check for Price | LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 MM, MO-153, TSSOP-24 | MC74LCX646DTR2 vs 74LCX646MTCX |