Part Details for MC74LCX541SD by Motorola Mobility LLC
Overview of MC74LCX541SD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MC74LCX541SD
MC74LCX541SD CAD Models
MC74LCX541SD Part Data Attributes
|
MC74LCX541SD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX541SD
Motorola Mobility LLC
LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MC74LCX541SD
This table gives cross-reference parts and alternative options found for MC74LCX541SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX541SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC541ADBLE | Octal Buffer/Driver With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | MC74LCX541SD vs SN74LVC541ADBLE |
74LVC541ADB,118 | 74LVC541A - Octal buffer/line driver with 5 V tolerant inputs/outputs; 3-state@en-us SSOP2 20-Pin | Nexperia | MC74LCX541SD vs 74LVC541ADB,118 |
74LCX541MSA | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | Texas Instruments | MC74LCX541SD vs 74LCX541MSA |
MC74LCX541SD | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | onsemi | MC74LCX541SD vs MC74LCX541SD |
IDT74LVC541APY | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | MC74LCX541SD vs IDT74LVC541APY |
PI74LCX541HX | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.209 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20 | Pericom Semiconductor Corporation | MC74LCX541SD vs PI74LCX541HX |
74LVCH541ADB | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX541SD vs 74LVCH541ADB |
74LCX541MSAX_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, MO-150AE, SSOP-20 | Fairchild Semiconductor Corporation | MC74LCX541SD vs 74LCX541MSAX_NL |
74LVC541ADB,118 | 74LVC541A - Octal buffer/line driver with 5 V tolerant inputs/outputs; 3-state SSOP2 20-Pin | NXP Semiconductors | MC74LCX541SD vs 74LVC541ADB,118 |
MC74LCX541SD | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SSOP-20 | Motorola Semiconductor Products | MC74LCX541SD vs MC74LCX541SD |