Part Details for MC74LCX540DWR2 by Rochester Electronics LLC
Overview of MC74LCX540DWR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX540DWR2
MC74LCX540DWR2 CAD Models
MC74LCX540DWR2 Part Data Attributes
|
MC74LCX540DWR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX540DWR2
Rochester Electronics LLC
LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74LCX540DWR2
This table gives cross-reference parts and alternative options found for MC74LCX540DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX540DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLVC540AQDWRG4Q1 | Automotive 8-ch, 2-V to 3.6-V inverters with 3-state outputs 20-SOIC -40 to 125 | Texas Instruments | MC74LCX540DWR2 vs CLVC540AQDWRG4Q1 |
74LCX540WM | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | Fairchild Semiconductor Corporation | MC74LCX540DWR2 vs 74LCX540WM |
SN74LVC540AQDWREP | Enhanced product 8-ch, 2-V to 3.6-V inverters with 3-state outputs 20-SOIC -40 to 125 | Texas Instruments | MC74LCX540DWR2 vs SN74LVC540AQDWREP |
MC74LCX540DW | LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | Rochester Electronics LLC | MC74LCX540DWR2 vs MC74LCX540DW |
HD74LVC540 | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, PDSO20 | Hitachi Ltd | MC74LCX540DWR2 vs HD74LVC540 |
74LCX540WMX | Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 1000-REEL | onsemi | MC74LCX540DWR2 vs 74LCX540WMX |
HD74LVC540 | LVC/LCX/Z SERIES, 8-BIT DRIVER, PDSO20 | Renesas Electronics Corporation | MC74LCX540DWR2 vs HD74LVC540 |
74LCX540M | LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74LCX540DWR2 vs 74LCX540M |
SN74LVC540ADW | 8-ch, 1.65-V to 3.6-V inverters with 3-state outputs 20-SOIC -40 to 125 | Texas Instruments | MC74LCX540DWR2 vs SN74LVC540ADW |
SN74LVC540DW | LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Rochester Electronics LLC | MC74LCX540DWR2 vs SN74LVC540DW |