Logic
MC74LCX374M
Description: LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SOIC-20

Overview of MC74LCX374M by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC74LCX374M by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK5657
Newark Mc74Lcx374M, Motor Drivers/Controllers |Onsemi MC74LCX374M RoHS: Not Compliant Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1360
  • 10,000 $0.1250
  • 25,000 $0.1230
$0.1230 / $0.1360 Buy Now
DISTI # 2156-MC74LCX374M-ND
DigiKey BUS DRIVER, LVC/LCX/Z SERIES Min Qty: 2219 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 4850
In Stock
  • 2,219 $0.1400
$0.1400 Buy Now
DISTI # MC74LCX374M
Avnet Americas - Bulk (Alt: MC74LCX374M) RoHS: Compliant Min Qty: 2671 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 4850 Partner Stock
  • 2,671 $0.1385
  • 2,700 $0.1348
  • 5,400 $0.1310
  • 14,000 $0.1273
  • 27,000 $0.1235
  • 140,000 $0.1198
  • 270,000 $0.1161
$0.1161 / $0.1385 Buy Now
Rochester Electronics Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 4850
  • 1 $0.1365
  • 25 $0.1338
  • 100 $0.1283
  • 500 $0.1229
  • 1,000 $0.1160
$0.1160 / $0.1365 Buy Now

CAD Models for MC74LCX374M by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74LCX374M by onsemi

MC74LCX374M
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
EIAJ, PLASTIC, SOIC-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.575 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.024 A
Moisture Sensitivity Level
3
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.05 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
5.275 mm
Want to compare parts?
  1. MC74LCX374M
    onsemi
    LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SOIC-20
    VS

Alternate Parts for MC74LCX374M

This table gives cross-reference parts and alternative options found for MC74LCX374M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX374M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LCX374MR2 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SOIC-20 onsemi MC74LCX374M vs MC74LCX374MR2
MC74LCX374MELG LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SO-20 onsemi MC74LCX374M vs MC74LCX374MELG
Part Number Description Manufacturer Compare
HD74LVC374FP LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOP-20 Renesas Electronics Corporation MC74LCX374M vs HD74LVC374FP
74LCX374SJX Low Voltage Octal D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 2000-REEL onsemi MC74LCX374M vs 74LCX374SJX
SN74LVC374ANSRE4 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments MC74LCX374M vs SN74LVC374ANSRE4
HD74LVC374AFPEL LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation MC74LCX374M vs HD74LVC374AFPEL
74LCX374SJ Low Voltage Octal D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 1900-TUBE onsemi MC74LCX374M vs 74LCX374SJ
TC74LCX374F IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74LCX374M vs TC74LCX374F
74LCX374SJ Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation MC74LCX374M vs 74LCX374SJ
TC74LCX374F(ELP) IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74LCX374M vs TC74LCX374F(ELP)
SN74LVC374ANSRG4 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SO -40 to 85 Texas Instruments MC74LCX374M vs SN74LVC374ANSRG4
SN74LVC374ANSR Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SO -40 to 85 Texas Instruments MC74LCX374M vs SN74LVC374ANSR

Related Parts for MC74LCX374M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LCX374M by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LCX374M by onsemi

Select Manufacturer
Which Manufacturer of MC74LCX374M would you like to use for your alert(s)?
  • Please alert me when MC74LCX374M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74LCX374M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LCX374M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74LCX374M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LCX374M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LCX374M by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: