Part Details for MC74LCX374DWR2G by Rochester Electronics LLC
Overview of MC74LCX374DWR2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX374DWR2G
MC74LCX374DWR2G CAD Models
MC74LCX374DWR2G Part Data Attributes
|
MC74LCX374DWR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX374DWR2G
Rochester Electronics LLC
LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for MC74LCX374DWR2G
This table gives cross-reference parts and alternative options found for MC74LCX374DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX374DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX374WM | Low Voltage Octal D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 1080-TUBE | onsemi | MC74LCX374DWR2G vs 74LCX374WM |
PI74LCX374SX | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | MC74LCX374DWR2G vs PI74LCX374SX |
MC74LCX374DW | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | onsemi | MC74LCX374DWR2G vs MC74LCX374DW |
V62/04663-01XE | Enhanced Product Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | MC74LCX374DWR2G vs V62/04663-01XE |
MC74LCX374DWR2 | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74LCX374DWR2G vs MC74LCX374DWR2 |
MC74LCX374DW | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Rochester Electronics LLC | MC74LCX374DWR2G vs MC74LCX374DW |
HD74LVC374ARP | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOP-20 | Hitachi Ltd | MC74LCX374DWR2G vs HD74LVC374ARP |
74LVC374AD | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | NXP Semiconductors | MC74LCX374DWR2G vs 74LVC374AD |
IDT74LVC374ASO8 | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | MC74LCX374DWR2G vs IDT74LVC374ASO8 |
HD74LVC374 | LVC/LCX/Z SERIES, 8-BIT DRIVER, PDSO20 | Renesas Electronics Corporation | MC74LCX374DWR2G vs HD74LVC374 |