Part Details for MC74LCX374DTR2 by onsemi
Overview of MC74LCX374DTR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX374DTR2
MC74LCX374DTR2 CAD Models
MC74LCX374DTR2 Part Data Attributes
|
MC74LCX374DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX374DTR2
onsemi
LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for MC74LCX374DTR2
This table gives cross-reference parts and alternative options found for MC74LCX374DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX374DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74LCX374L | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 | Pericom Semiconductor Corporation | MC74LCX374DTR2 vs PI74LCX374L |
CLVC374AQPWRG4Q1 | Automotive Catalog Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74LCX374DTR2 vs CLVC374AQPWRG4Q1 |
74LCX374T | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74LCX374DTR2 vs 74LCX374T |
74LCX374TTR | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74LCX374DTR2 vs 74LCX374TTR |
MC74LCX374DT | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | onsemi | MC74LCX374DTR2 vs MC74LCX374DT |
74LCX374MTCX | Low Voltage Octal D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 2500-REEL | onsemi | MC74LCX374DTR2 vs 74LCX374MTCX |
74LCX374FT | 74LCX Series Octal D-Type Flip-Flop (3-State) | Toshiba America Electronic Components | MC74LCX374DTR2 vs 74LCX374FT |
SN74LVC374AQPWREP | Enhanced Product Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74LCX374DTR2 vs SN74LVC374AQPWREP |
MC74LCX374DTR2G | Low Voltage CMOS Octal D Flip-Flop, TSSOP 20 LEAD, 2500-REEL | onsemi | MC74LCX374DTR2 vs MC74LCX374DTR2G |
SN74LVC374AQPWRQ1 | Automotive Catalog Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74LCX374DTR2 vs SN74LVC374AQPWRQ1 |