Part Details for MC74LCX373DTEL by onsemi
Overview of MC74LCX373DTEL by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX373DTEL
MC74LCX373DTEL CAD Models
MC74LCX373DTEL Part Data Attributes
|
MC74LCX373DTEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX373DTEL
onsemi
LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74LCX373DTEL
This table gives cross-reference parts and alternative options found for MC74LCX373DTEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX373DTEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74LCX373DTR2 | onsemi | Check for Price | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | MC74LCX373DTEL vs MC74LCX373DTR2 |
74LCX373TTR | STMicroelectronics | Check for Price | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | MC74LCX373DTEL vs 74LCX373TTR |
74LVC373ADTR2G | onsemi | Check for Price | Low Voltage CMOS Octal Transparent Latch, 2500-REEL | MC74LCX373DTEL vs 74LVC373ADTR2G |
74LCX373MTC | onsemi | $0.1784 | Low Voltage Octal Transparent Latch with 5V Tolerant Inputs and Outputs, TSSOP-20, 75-TUBE | MC74LCX373DTEL vs 74LCX373MTC |
IDT74LVCH373APG8 | Integrated Device Technology Inc | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20 | MC74LCX373DTEL vs IDT74LVCH373APG8 |