Part Details for MC74LCX244DT by Rochester Electronics LLC
Overview of MC74LCX244DT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX244DT
MC74LCX244DT CAD Models
MC74LCX244DT Part Data Attributes
|
MC74LCX244DT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX244DT
Rochester Electronics LLC
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, LEAD FREE, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74LCX244DT
This table gives cross-reference parts and alternative options found for MC74LCX244DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX244DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX244DTEL | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | onsemi | MC74LCX244DT vs MC74LCX244DTEL |
PI74LCX244L | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.173 INCH, 1.10 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-20 | Pericom Semiconductor Corporation | MC74LCX244DT vs PI74LCX244L |
MC74LCX244DTG | Octal Buffer, Non-Inverting, Low Voltage, 3-State, TSSOP 20 LEAD, 75-TUBE | onsemi | MC74LCX244DT vs MC74LCX244DTG |
74LCX244MTCX_NL | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74LCX244DT vs 74LCX244MTCX_NL |
74LCX244TTR | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74LCX244DT vs 74LCX244TTR |
MC74LCX244DTR2 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74LCX244DT vs MC74LCX244DTR2 |
MC74LCX244DTR2 | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, LEAD FREE, TSSOP-20 | Rochester Electronics LLC | MC74LCX244DT vs MC74LCX244DTR2 |
74LCX244MTC | Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs, TSSOP-20, 1825-TUBE | onsemi | MC74LCX244DT vs 74LCX244MTC |
74LCX244MTCX | Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs, TSSOP-20, 2500-REEL | onsemi | MC74LCX244DT vs 74LCX244MTCX |
MC74LCX244DTR2G | Octal Buffer, Non-Inverting, Low Voltage, 3-State, TSSOP 20 LEAD, 2500-REEL | onsemi | MC74LCX244DT vs MC74LCX244DTR2G |