Part Details for MC74LCX240DW by Motorola Mobility LLC
Overview of MC74LCX240DW by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX240DW
MC74LCX240DW CAD Models
MC74LCX240DW Part Data Attributes
|
MC74LCX240DW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX240DW
Motorola Mobility LLC
LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX O/P SKEW = 1.0NS; TYP VOLP = 0.8V @ VCC = 3.3V, TA = 25 DEG C | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supplies | 3.3 V | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74LCX240DW
This table gives cross-reference parts and alternative options found for MC74LCX240DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX240DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC240D | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX240DW vs 74LVC240D |
74LVC240AD,118 | 74LVC240A - Octal buffer/line driver with 5 V tolerant inputs/outputs; inverting; 3-state SOP 20-Pin | NXP Semiconductors | MC74LCX240DW vs 74LVC240AD,118 |
SN74LVCZ240ADWRE4 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74LCX240DW vs SN74LVCZ240ADWRE4 |
74LCX240WM | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SO-20 | Fairchild Semiconductor Corporation | MC74LCX240DW vs 74LCX240WM |
MC74LCX240DWR2 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | onsemi | MC74LCX240DW vs MC74LCX240DWR2 |
IDT74LVC240ASO | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 | Integrated Device Technology Inc | MC74LCX240DW vs IDT74LVC240ASO |
QS74LVC240ASO | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | MC74LCX240DW vs QS74LVC240ASO |
74LCX240WMX | Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 1000-REEL | onsemi | MC74LCX240DW vs 74LCX240WMX |
SN74LVC240ADWRE4 | Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74LCX240DW vs SN74LVC240ADWRE4 |
SN74LVC240ADWR | 8-ch, 1.65-V to 3.6-V inverters with 3-state outputs 20-SOIC -40 to 125 | Texas Instruments | MC74LCX240DW vs SN74LVC240ADWR |