Part Details for MC74LCX240DTR2G by onsemi
Overview of MC74LCX240DTR2G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX240DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0949
|
Newark | Ic, buffer/Driver, dual,4-Bit, lcx/Lvc-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74LCX240DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 / $0.4620 | Buy Now |
DISTI #
MC74LCX240DTR2GOSCT-ND
|
DigiKey | IC BUFFER INVERT 3.6V 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1958 In Stock |
|
$0.3352 / $1.5400 | Buy Now |
DISTI #
MC74LCX240DTR2G
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R - Tape and Reel (Alt: MC74LCX240DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.3008 / $0.3071 | Buy Now |
DISTI #
863-MC74LCX240DTR2G
|
Mouser Electronics | Buffers & Line Drivers 2-36.V Octal 3-State Inverting RoHS: Compliant | 1546 |
|
$0.3350 / $0.8800 | Buy Now |
|
Future Electronics | MC74LCX Series Low Voltage CMOS Octal Buffer SMT- TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.3200 / $0.3350 | Buy Now |
|
Onlinecomponents.com | Low Voltage Octal Inverting Buffer, 3-State | 0 |
|
$0.3196 / $0.3483 | Buy Now |
DISTI #
86314360
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2145 | Americas - 500000 |
|
$0.1782 / $0.2222 | Buy Now |
DISTI #
85993454
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 895 Package Multiple: 1 Date Code: 2201 | Americas - 2392 |
|
$0.3958 / $0.4190 | Buy Now |
DISTI #
86005627
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 895 Package Multiple: 1 Date Code: 0601 | Americas - 2286 |
|
$0.3958 / $0.4190 | Buy Now |
DISTI #
86002549
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 895 Package Multiple: 1 | Americas - 1500 |
|
$0.3958 / $0.4190 | Buy Now |
Part Details for MC74LCX240DTR2G
MC74LCX240DTR2G CAD Models
MC74LCX240DTR2G Part Data Attributes
|
MC74LCX240DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX240DTR2G
onsemi
Low Voltage Octal Inverting Buffer, 3-State, TSSOP 20 LEAD, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74LCX240DTR2G
This table gives cross-reference parts and alternative options found for MC74LCX240DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX240DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LCX240T | STMicroelectronics | Check for Price | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | MC74LCX240DTR2G vs 74LCX240T |