Part Details for MC74LCX2245SD by Motorola Mobility LLC
Overview of MC74LCX2245SD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX2245SD
MC74LCX2245SD CAD Models
MC74LCX2245SD Part Data Attributes
|
MC74LCX2245SD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX2245SD
Motorola Mobility LLC
LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MC74LCX2245SD
This table gives cross-reference parts and alternative options found for MC74LCX2245SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX2245SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX2245SD | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SSOP-20 | Motorola Semiconductor Products | MC74LCX2245SD vs MC74LCX2245SD |
74LCXZ2245MSAX | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | MC74LCX2245SD vs 74LCXZ2245MSAX |
SN74LVCR2245ADBRG4 | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | MC74LCX2245SD vs SN74LVCR2245ADBRG4 |
74LVC2245ADB | Bus Transceiver | Nexperia | MC74LCX2245SD vs 74LVC2245ADB |
74LVC2245AD | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | NXP Semiconductors | MC74LCX2245SD vs 74LVC2245AD |
SN74LVCR2245ADBR | Octal Bus Transceiver With 3-State Outputs 20-SSOP -40 to 125 | Texas Instruments | MC74LCX2245SD vs SN74LVCR2245ADBR |
74LCX2245MSA | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | Texas Instruments | MC74LCX2245SD vs 74LCX2245MSA |
935251300118 | Bus Transceiver, LVC/LCX/Z Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74LCX2245SD vs 935251300118 |
SN74LVCR2245DBLE | Octal Transceiver And Line/MOS Driver With 3-State Outputs And Series Resistors 20-SSOP -40 to 85 | Texas Instruments | MC74LCX2245SD vs SN74LVCR2245DBLE |
IDT74LVCR2245APY8 | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | MC74LCX2245SD vs IDT74LVCR2245APY8 |