Part Details for MC74LCX16373DT by Motorola Mobility LLC
Overview of MC74LCX16373DT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC74LCX16373DT
MC74LCX16373DT CAD Models
MC74LCX16373DT Part Data Attributes:
|
MC74LCX16373DT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX16373DT
Motorola Mobility LLC
LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 6.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for MC74LCX16373DT
This table gives cross-reference parts and alternative options found for MC74LCX16373DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX16373DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LVC16373AT | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TTP-48DB | Hitachi Ltd | MC74LCX16373DT vs HD74LVC16373AT |
935235170118 | IC LVC/LCX/Z SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX16373DT vs 935235170118 |
935238490118 | IC LVC/LCX/Z SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX16373DT vs 935238490118 |
74LVC16373ADGG,518 | 74LVC(H)16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state TSSOP 48-Pin | NXP Semiconductors | MC74LCX16373DT vs 74LVC16373ADGG,518 |
74LVCH16373ADGG:51 | 74LVC(H)16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state TSSOP 48-Pin | NXP Semiconductors | MC74LCX16373DT vs 74LVCH16373ADGG:51 |
74LVC16373ADGG | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX16373DT vs 74LVC16373ADGG |
74LVCH16373ADGG-T | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX16373DT vs 74LVCH16373ADGG-T |
74LVCH16373ADGG:51 | 74LVC16373A; 74LVCH16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP 48-Pin | Nexperia | MC74LCX16373DT vs 74LVCH16373ADGG:51 |
74LVC16373ADGG-T | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX16373DT vs 74LVC16373ADGG-T |
74LCX16373MTD | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | MC74LCX16373DT vs 74LCX16373MTD |