Part Details for MC74LCX16245DTR2 by Freescale Semiconductor
Overview of MC74LCX16245DTR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX16245DTR2
MC74LCX16245DTR2 CAD Models
MC74LCX16245DTR2 Part Data Attributes
|
MC74LCX16245DTR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC74LCX16245DTR2
Freescale Semiconductor
IC,BUS TRANSCEIVER,DUAL,8-BIT,LCX/LVC-CMOS,TSSOP,48PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Reach Compliance Code | unknown | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power Supplies | 3.3 V | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |