Part Details for MC74LCX16244DTR2 by Rochester Electronics LLC
Overview of MC74LCX16244DTR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX16244DTR2
MC74LCX16244DTR2 CAD Models
MC74LCX16244DTR2 Part Data Attributes
|
MC74LCX16244DTR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX16244DTR2
Rochester Electronics LLC
Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, LEAD FREE, TSSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for MC74LCX16244DTR2
This table gives cross-reference parts and alternative options found for MC74LCX16244DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX16244DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCXH16244MTDX | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | MC74LCX16244DTR2 vs 74LCXH16244MTDX |
74LCXZ16244MTDX | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | MC74LCX16244DTR2 vs 74LCXZ16244MTDX |
TC74LCX16244AFTEL | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX16244DTR2 vs TC74LCX16244AFTEL |
MC74LCX16244DTR2G | Bus Driver, | Rochester Electronics LLC | MC74LCX16244DTR2 vs MC74LCX16244DTR2G |
74LCXH16244MTD | Low Voltage 16-Bit Buffer/Line Driver with Bushold, 48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE, 38/RAIL | Fairchild Semiconductor Corporation | MC74LCX16244DTR2 vs 74LCXH16244MTD |
TC74LCX16244AFT(EL) | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX16244DTR2 vs TC74LCX16244AFT(EL) |
PI74LCX16244AE | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, MS-153FE, TSSOP-48 | Pericom Semiconductor Corporation | MC74LCX16244DTR2 vs PI74LCX16244AE |
TC74LCX16244AFT(ELP) | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX16244DTR2 vs TC74LCX16244AFT(ELP) |
MC74LCX16244DTRG | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, LEAD FREE, TSSOP-48 | Rochester Electronics LLC | MC74LCX16244DTR2 vs MC74LCX16244DTRG |
74LCXZ16244MTD | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | MC74LCX16244DTR2 vs 74LCXZ16244MTD |