-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage CMOS 3-to-8 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1357
|
Newark | Ic, decoder/Demux,3-To-8-Line, lcx/Lvc-Cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74LCX138DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3710 | Buy Now |
DISTI #
MC74LCX138DR2GOSCT-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
490 In Stock |
|
$0.2694 / $1.2700 | Buy Now |
DISTI #
MC74LCX138DR2G
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R - Tape and Reel (Alt: MC74LCX138DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1804 / $0.2023 | Buy Now |
DISTI #
863-MC74LCX138DR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-3.6V CMOS 3 to 8 Decoder RoHS: Compliant | 3754 |
|
$0.2670 / $0.6800 | Buy Now |
DISTI #
V72:2272_07310607
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2124 Container: Cut Strips | Americas - 4703 |
|
$0.2764 / $0.3092 | Buy Now |
|
Future Electronics | 74LCX Series Low Voltage CMOS 3-to-8 Decoder/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
|
Onlinecomponents.com | 74LCX Series Low Voltage CMOS 3-to-8 Decoder/Demultiplexer - SOIC-16 | 0 |
|
$0.2568 / $0.2799 | Buy Now |
|
Bristol Electronics | 1019 |
|
RFQ | ||
|
Quest Components | 815 |
|
$0.2356 / $0.5890 | Buy Now | |
|
Rochester Electronics | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 9784 |
|
$0.2544 / $0.2993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74LCX138DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX138DR2G
onsemi
Low Voltage CMOS 3-to-8 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74LCX138DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX138DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LCX138FELP | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | MC74LCX138DR2G vs TC74LCX138FELP |
MC74LCX138M | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74LCX138DR2G vs MC74LCX138M |
MC74LCX138D | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | onsemi | MC74LCX138DR2G vs MC74LCX138D |
74LCX138MX | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74LCX138DR2G vs 74LCX138MX |
74LCX138MX_NL | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74LCX138DR2G vs 74LCX138MX_NL |
74LCX138MX | Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs, SOIC-16, 2500-REEL | onsemi | MC74LCX138DR2G vs 74LCX138MX |
74LVC138AD,118 | 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin | Nexperia | MC74LCX138DR2G vs 74LVC138AD,118 |
935260745118 | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Decoder/Driver | NXP Semiconductors | MC74LCX138DR2G vs 935260745118 |
74LVC138AD/T3 | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Decoder/Driver | NXP Semiconductors | MC74LCX138DR2G vs 74LVC138AD/T3 |
935260745112 | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 | Nexperia | MC74LCX138DR2G vs 935260745112 |