MC74LCX125DR2
Description: Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, PLASTIC, SOIC-14

Overview of MC74LCX125DR2 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MC74LCX125DR2 by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components   1200
  • 1 $3.0216
  • 125 $1.8633
  • 538 $1.6619
$1.6619 / $3.0216 Buy Now
Quest Components   1120
  • 1 $3.3572
  • 387 $1.3848
  • 723 $1.2590
$1.2590 / $3.3572 Buy Now

CAD Models for MC74LCX125DR2 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74LCX125DR2 by Motorola Semiconductor Products

MC74LCX125DR2
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TAPE AND REEL
Power Supplies
3.3 V
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MC74LCX125DR2
    Motorola Semiconductor Products
    Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, PLASTIC, SOIC-14
    VS

Related Parts for MC74LCX125DR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LCX125DR2 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LCX125DR2 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC74LCX125DR2 would you like to use for your alert(s)?
  • Please alert me when MC74LCX125DR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74LCX125DR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LCX125DR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74LCX125DR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LCX125DR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LCX125DR2 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: