-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Quad Non-Inverting Buffer, 3-State, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6685
|
Newark | Buffer, Non Inverting, Quad, Soic-14, Logic Family/Base Number:74Lcx125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Ic Family:74Lcx, Rohs Compliant: Yes |Onsemi MC74LCX125DG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 425 |
|
$0.2700 / $0.8010 | Buy Now |
DISTI #
MC74LCX125DGOS-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
359 In Stock |
|
$0.2665 / $0.7700 | Buy Now |
DISTI #
MC74LCX125DG
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74LCX125DG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 462011385 Factory Stock |
|
$0.2254 / $0.2388 | Buy Now |
DISTI #
863-MC74LCX125DG
|
Mouser Electronics | Buffers & Line Drivers 2-3.6V Quad 3-State Non-Inverting RoHS: Compliant | 443 |
|
$0.2580 / $0.7700 | Buy Now |
DISTI #
V36:1790_07285428
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2336 | Americas - 2195 |
|
$0.2426 / $0.7495 | Buy Now |
DISTI #
V79:2366_19920469
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Americas - 1387 |
|
$0.2268 / $0.7238 | Buy Now |
|
Future Electronics | MC74LCX125 Series 2.3 to 3.6 V Non-Inverting CMOS Quad Buffer - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4620 Package Multiple: 55 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.2500 / $0.3050 | Buy Now |
|
Future Electronics | MC74LCX125 Series 2.3 to 3.6 V Non-Inverting CMOS Quad Buffer - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4620 Package Multiple: 55 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.2500 / $0.3050 | Buy Now |
DISTI #
80931681
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2336 | Americas - 2195 |
|
$0.2426 / $0.5544 | Buy Now |
DISTI #
70358014
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 2218 | Americas - 1387 |
|
$0.2268 / $0.5302 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74LCX125DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX125DG
onsemi
Low Voltage Quad Non-Inverting Buffer, 3-State, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74LCX125DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX125DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC125ADRG4 | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | MC74LCX125DG vs SN74LVC125ADRG4 |
74LVC125AD-T | Bus Driver | Nexperia | MC74LCX125DG vs 74LVC125AD-T |
74LVC125AD,112 | 74LVC125A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us SOIC 14-Pin | Nexperia | MC74LCX125DG vs 74LVC125AD,112 |
74LVC125AD-Q100J | 74LVC125A-Q100 - Quad buffer/line driver with 5 V tolerant inputs/outputs; 3-state@en-us SOIC 14-Pin | Nexperia | MC74LCX125DG vs 74LVC125AD-Q100J |
74LVC125AS14-13 | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | MC74LCX125DG vs 74LVC125AS14-13 |
74LVC125AD | Bus Driver | Nexperia | MC74LCX125DG vs 74LVC125AD |
935231700118 | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | MC74LCX125DG vs 935231700118 |
SN74LVC125ADG4 | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | MC74LCX125DG vs SN74LVC125ADG4 |
SN74LVC125ADTG4 | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | MC74LCX125DG vs SN74LVC125ADTG4 |
74LCX125MTR | Low voltage CMOS quad bus buffer (3-State) with 5V tolerant inputs and outputs | STMicroelectronics | MC74LCX125DG vs 74LCX125MTR |