Part Details for MC74LCX07DR2 by onsemi
Overview of MC74LCX07DR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX07DR2
MC74LCX07DR2 CAD Models
MC74LCX07DR2 Part Data Attributes
|
MC74LCX07DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX07DR2
onsemi
LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LCX07DR2
This table gives cross-reference parts and alternative options found for MC74LCX07DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX07DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX07MEL | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74LCX07DR2 vs MC74LCX07MEL |
SN74LVC07AQDRQ1 | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, SOIC-14 | Texas Instruments | MC74LCX07DR2 vs SN74LVC07AQDRQ1 |
74LCX07SJ | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | MC74LCX07DR2 vs 74LCX07SJ |
TC74LCX07FN | IC LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | MC74LCX07DR2 vs TC74LCX07FN |
MC74LCX07MG | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | MC74LCX07DR2 vs MC74LCX07MG |
74LCX07MX_NL | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74LCX07DR2 vs 74LCX07MX_NL |
MC74LCX07D | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74LCX07DR2 vs MC74LCX07D |
74LCX07MX | Low Voltage Hex Buffer with Open Drain Outputs, 2500-REEL | onsemi | MC74LCX07DR2 vs 74LCX07MX |
74LCX07M | Low Voltage Hex Buffer with Open Drain Outputs, 1100-TUBE | onsemi | MC74LCX07DR2 vs 74LCX07M |
IDT74LVC07ADC | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | MC74LCX07DR2 vs IDT74LVC07ADC |