Part Details for MC74LCX00MR2 by onsemi
Overview of MC74LCX00MR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX00MR2
MC74LCX00MR2 CAD Models
MC74LCX00MR2 Part Data Attributes
|
MC74LCX00MR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX00MR2
onsemi
LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74LCX00MR2
This table gives cross-reference parts and alternative options found for MC74LCX00MR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX00MR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC00ANSRG4 | 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SO -40 to 125 | Texas Instruments | MC74LCX00MR2 vs SN74LVC00ANSRG4 |
MC74LCX00MELG | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14, Gate | onsemi | MC74LCX00MR2 vs MC74LCX00MELG |
HD74LVC00FPEL | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | MC74LCX00MR2 vs HD74LVC00FPEL |
MC74LCX00MR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74LCX00MR2 vs MC74LCX00MR2 |
HD74LVC00RP | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | MC74LCX00MR2 vs HD74LVC00RP |
74LCX00SJ | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | MC74LCX00MR2 vs 74LCX00SJ |
MC74LCX00D | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | MC74LCX00MR2 vs MC74LCX00D |
TC74LCX00F | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LCX00MR2 vs TC74LCX00F |
TC74LCX00FNEL | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate | Toshiba America Electronic Components | MC74LCX00MR2 vs TC74LCX00FNEL |
MC74LCX00D | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74LCX00MR2 vs MC74LCX00D |