Part Details for MC74LCX00DR2 by onsemi
Overview of MC74LCX00DR2 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX00DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5568
|
Newark | Mc74Lcx00Dr2, Motor Driver Ic |Onsemi MC74LCX00DR2 Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1680 | Buy Now |
DISTI #
2156-MC74LCX00DR2-ONTR-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14-SOIC Min Qty: 2959 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT |
17282 In Stock |
|
$0.1000 | Buy Now |
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
Bristol Electronics | 491 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 271 |
|
$0.1306 / $0.1959 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 392 |
|
$0.1306 / $0.6530 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 6000 |
|
$0.1750 / $1.0000 | Buy Now |
|
Rochester Electronics | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17282 |
|
$0.0870 / $0.1024 | Buy Now |
|
Chip1Cloud | IC GATE NAND 4CH 2-INP 14-SOIC | 9590 |
|
RFQ |
Part Details for MC74LCX00DR2
MC74LCX00DR2 CAD Models
MC74LCX00DR2 Part Data Attributes
|
MC74LCX00DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX00DR2
onsemi
LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LCX00DR2
This table gives cross-reference parts and alternative options found for MC74LCX00DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX00DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX00SJX | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14 | Texas Instruments | MC74LCX00DR2 vs 74LCX00SJX |
935249960118 | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC74LCX00DR2 vs 935249960118 |
SN74LVC00ANSR | 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SO -40 to 125 | Texas Instruments | MC74LCX00DR2 vs SN74LVC00ANSR |
TC74LCX00FEL | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LCX00DR2 vs TC74LCX00FEL |
SN74LVC00ADE4 | 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 125 | Texas Instruments | MC74LCX00DR2 vs SN74LVC00ADE4 |
74LVC00AD,118 | 74LVC00A - Quad 2-input NAND gate SOIC 14-Pin | NXP Semiconductors | MC74LCX00DR2 vs 74LVC00AD,118 |
HD74LVC00FPEL-E | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | MC74LCX00DR2 vs HD74LVC00FPEL-E |
IDT74LVC00ADC | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | MC74LCX00DR2 vs IDT74LVC00ADC |
74LCX00M | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | MC74LCX00DR2 vs 74LCX00M |
MC74LCX00DR2G | Low Voltage CMOS Quad 2-Input NAND Gate, SOIC-14 NB, 2500-REEL | onsemi | MC74LCX00DR2 vs MC74LCX00DR2G |