MC74LCX00D
Description: IC,LOGIC GATE,QUAD 2-INPUT NAND,LCX/LVC-CMOS,SOP,14PIN,PLASTIC

Overview of MC74LCX00D by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC74LCX00D by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74LCX00D by Freescale Semiconductor

MC74LCX00D
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
SOP, SOP14,.25
Reach Compliance Code
unknown
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.024 A
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supplies
3.3 V
Prop. Delay@Nom-Sup
5.2 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. MC74LCX00D
    Freescale Semiconductor
    IC,LOGIC GATE,QUAD 2-INPUT NAND,LCX/LVC-CMOS,SOP,14PIN,PLASTIC
    VS

Related Parts for MC74LCX00D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LCX00D by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LCX00D by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC74LCX00D would you like to use for your alert(s)?
  • Please alert me when MC74LCX00D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74LCX00D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LCX00D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74LCX00D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LCX00D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LCX00D by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: