Part Details for MC74HCT574ADWR2 by Motorola Mobility LLC
Overview of MC74HCT574ADWR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HCT574ADWR2
MC74HCT574ADWR2 CAD Models
MC74HCT574ADWR2 Part Data Attributes:
|
MC74HCT574ADWR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT574ADWR2
Motorola Mobility LLC
HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 374 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HCT574ADWR2
This table gives cross-reference parts and alternative options found for MC74HCT574ADWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT574ADWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT574M96E4 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74HCT574ADWR2 vs CD74HCT574M96E4 |
MC74HCT574ADWG | Octal 3-State Non-inverting D Flip-Flop, SOIC-20 WB, 38-TUBE | onsemi | MC74HCT574ADWR2 vs MC74HCT574ADWG |
HD74HCT574RP-EL | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | MC74HCT574ADWR2 vs HD74HCT574RP-EL |
CD74HCT574M96G4 | High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74HCT574ADWR2 vs CD74HCT574M96G4 |
MM74HCT574WMX | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | MC74HCT574ADWR2 vs MM74HCT574WMX |
CD74HCT574M96 | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Rochester Electronics LLC | MC74HCT574ADWR2 vs CD74HCT574M96 |
TC74HCT574AFW | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT574ADWR2 vs TC74HCT574AFW |
SN74HCT574DW | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HCT574ADWR2 vs SN74HCT574DW |
933715630653 | IC HCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT574ADWR2 vs 933715630653 |
SN74HCT574DWRE4 | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HCT574ADWR2 vs SN74HCT574DWRE4 |